SHIELDED 22AWG UL2464 15 COND - C0766A-12-10 - Cables, Wires
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C0766A-12-10
| Digi-Key Part Number | W515-100-ND |
1 5 |
143.79000 117.64600 |
Extended Price
143.79 588.23 |
| Manufacturer Part Number | C0766A-12-10 | |||
| Description | SHIELDED 22AWG UL2464 15 COND | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0766A-12-10 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 30 AWG |
| Features | Drain Wire |
| Jacket (Insulation) Diameter | 0.304" (7.72mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.032" (0.81mm) |
| Length | 100' (30.5m) |
| Number of Conductors | 15 |
| Operating Temperature | -20°C ~ 80°C |
| Shield Coverage | 100% |
| Shield Material | Flexfoil® |
| Shield Type | Foil |
| Usage | Computer |
| Voltage | 300V |
| Wire Gauge | 22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0766A 12 10 C0766A1210 W515 100 ND W515100ND W515-100 |
C0766A-12-10 Specification Sheet
SHIELDED 22AWG UL2464 15 COND - C0766A-12-10 (W515-100-ND) - Cables, Wires
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C0766A-12-10SHIELDED 22AWG UL2464 15 COND - C0766A-12-10
Order 'shielded 22awg ul2464 15 cond - C0766A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W515-100-ND.
SHIELDED 24AWG UL2464 15 COND - C0746-12-10
Order 'shielded 24awg ul2464 15 cond - C0746-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W415-100-ND.
UNSHIELDED 22AWG UL2464 15 COND - C4073-12-10
Order 'unshielded 22awg ul2464 15 cond - C4073-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W130-100-ND.
SHIELDED 22AWG UL2464 6 COND - C0763-12-10
Order 'shielded 22awg ul2464 6 cond - C0763-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W506-100-ND.
SHIELDED 22AWG UL2464 8 COND - C0764-12-10
Order 'shielded 22awg ul2464 8 cond - C0764-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W508-100-ND.
SHIELDED 22AWG UL2464 4 COND - C0762A-12-10
Order 'shielded 22awg ul2464 4 cond - C0762A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W504-100-ND.
SHIELDED 22AWG UL2464 20 COND - C0767-12-10
Order 'shielded 22awg ul2464 20 cond - C0767-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W520-100-ND.
SHIELDED 22AWG UL2464 25 COND - C0768A-12-10
Order 'shielded 22awg ul2464 25 cond - C0768A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W525-100-ND.
SHIELDED 24AWG UL2464 6 COND - C0743A-12-10
Order 'shielded 24awg ul2464 6 cond - C0743A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W406-100-ND.
SHIELDED 24AWG UL2464 8 COND - C0744-12-10
Order 'shielded 24awg ul2464 8 cond - C0744-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W408-100-ND.
SHIELDED 24AWG UL2464 30 COND - C0749-12-10
Order 'shielded 24awg ul2464 30 cond - C0749-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W430-100-ND.
UNSHIELDED 22AWG UL2464 3 COND - C4062A-12-10
Order 'unshielded 22awg ul2464 3 cond - C4062A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W121-100-ND.
UNSHIELDED 22AWG UL2464 4 COND - C4063A-12-10
Order 'unshielded 22awg ul2464 4 cond - C4063A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W122-100-ND.
UNSHIELDED 22AWG UL2464 5 COND - C4064-12-10
Order 'unshielded 22awg ul2464 5 cond - C4064-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W123-100-ND.
UNSHIELDED 22AWG UL2464 6 COND - C4066A-12-10
Order 'unshielded 22awg ul2464 6 cond - C4066A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W124-100-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C0766A-12-10
Send this link via E-Mail
Help With This Screen
