CONN RING 10-12 AWG #3/8 P-GRIP - 34173 - Connectors
| Digi-Key Part Number | A0973-ND |
10 100 500 1000 5000 |
.42300 .37240 .31682 .23600 .15400 |
Extended Price
4.23 37.24 158.41 236.00 770.00 |
| Manufacturer Part Number | 34173 | |||
| Description | CONN RING 10-12 AWG #3/8 P-GRIP | |||
| Quantity Available | 1410 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34173 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 10-12 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 3/8 Stud |
| Color | Yellow |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Plasti-Grip™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34173 34173 A0973 ND A0973ND A0973 |
34173 Specification Sheet
CONN RING 10-12 AWG #3/8 P-GRIP - 34173 (A0973-ND) - Connectors
Related parts Connectors :CONN RING 10-12 AWG #3/8 P-GRIP - 34173
Order 'conn ring 10-12 awg #3/8 p-grip - 34173' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0973-ND.
CONN RING 10-12 AWG #3/8 D-GRIP - 31828
Order 'conn ring 10-12 awg #3/8 d-grip - 31828' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28052-ND.
CONN RING 10-12 AWG #3/8 - 2-34173-1
Order 'conn ring 10-12 awg #3/8 - 2-34173-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28236-ND.
CONN RING 10-12 AWG #3/8 PIDG - 8-35112-1
Order 'conn ring 10-12 awg #3/8 pidg - 8-35112-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-35112-1-ND.
CONN RING 10-12 AWG 3/8 SEAL - 8-55860-3
Order 'conn ring 10-12 awg 3/8 seal - 8-55860-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09079-ND.
CONN RING 10-12 AWG #3/8 SOLIS - 33220
Order 'conn ring 10-12 awg #3/8 solis - 33220' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0931-ND.
CONN RING 10-12 AWG #3/8 PIDG - 35112
Order 'conn ring 10-12 awg #3/8 pidg - 35112' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1084-ND.
CONN RING 10-12 AWG #3/8 PIDG - 320577
Order 'conn ring 10-12 awg #3/8 pidg - 320577' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27291-ND.
CONN RING 10-12 AWG #3/8 PIDG - 35150
Order 'conn ring 10-12 awg #3/8 pidg - 35150' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27510-ND.
CONN RING 10-12 AWG #3/8 PIDG - 35478
Order 'conn ring 10-12 awg #3/8 pidg - 35478' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28077-ND.
CONN RING 10-12 AWG #3/8 PIDG - 1-35478-0
Order 'conn ring 10-12 awg #3/8 pidg - 1-35478-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28077TR-ND.
CONN RING 10-12 AWG #3/8 PIDG - 2-320577-3
Order 'conn ring 10-12 awg #3/8 pidg - 2-320577-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28142-ND.
CONN RING 10-12 AWG #3/8 BUDGET - 30972
Order 'conn ring 10-12 awg #3/8 budget - 30972' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28309-ND.
CONN RING 10-12 AWG #3/8 BUDGET - 34833
Order 'conn ring 10-12 awg #3/8 budget - 34833' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28310-ND.
CONN RING 10-12 AWG #3/8 SOLIS - 1-33220-2
Order 'conn ring 10-12 awg #3/8 solis - 1-33220-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-33220-2-ND.
Send this link via E-Mail
Help With This Screen