Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34161-1
CONN RING 14-16 AWG #10 BLU P-G - 2-34161-1 - Connectors, Interconnects
| Digi-Key Part Number | A0965TR-ND |
5000 10000 25000 50000 |
.16216 .12162 .10946 .10135 |
Extended Price
810.80 1216.20 2736.50 5067.50 |
| Manufacturer Part Number | 2-34161-1 | |||
| Description | CONN RING 14-16 AWG #10 BLU P-G | |||
| Quantity Available | 5000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-34161-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Blue |
| Features | Serrated Termination |
| Wire Gauge | 14-16 AWG |
| Insulation | Insulated |
| Length - Overall | 0.871" (22.12mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Stud/Tab Size | 10 Stud |
| Terminal Type | Circular |
| Thickness | 0.031" (0.79mm) |
| Width - Outer Edges | 0.343" (8.71mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 34161 1 2341611 A0965TR ND A0965TRND A0965TR |
2-34161-1 Specification Sheet
CONN RING 14-16 AWG #10 BLU P-G - 2-34161-1 (A0965TR-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34161-1Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-34161-1
Order 'conn ring 14-16 awg #10 blu p-g - 2-34161-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0965CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34161-1
Order 'conn ring 14-16 awg #10 blu p-g - 2-34161-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0965TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-32960-1
Order 'conn ring 14-16 awg #10 blue p-g - 2-32960-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09021CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-32960-1
Order 'conn ring 14-16 awg #10 blue p-g - 2-32960-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09021TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-34160-1
Order 'conn ring 14-16 awg #8 blu p-g - 2-34160-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0964CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34160-1
Order 'conn ring 14-16 awg #8 blu p-g - 2-34160-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0964TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 324533
Order 'conn ring 14-16 awg #10 blu pidg - 324533' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27261-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-55852-2
Order 'conn ring 14-16 awg #10 seal - 8-55852-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09071-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-34159-1
Order 'conn ring 14-16 awg #6 blue p-g - 2-34159-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0963CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34159-1
Order 'conn ring 14-16 awg #6 blue p-g - 2-34159-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0963TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Amp (VA) Free Hanging (In-Line) 2-32959-1
Order 'conn ring 14-16 awg #8 blue p-g - 2-32959-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27310CT-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-32959-1
Order 'conn ring 14-16 awg #8 blue p-g - 2-32959-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27310TR-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 5-51864-1
Order 'conn ring 14-16 awg #10 pidg - 5-51864-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-51864-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 640007-1
Order 'conn ring 14-16 awg #10 - 640007-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640007-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-34123-1
Order 'conn ring 14-16 awg #10 solis - 8-34123-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34123-1-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-34161-1
Send this link via E-Mail
Help With This Screen
