Keywords:





SHIELDED 22AWG UL2464 8 COND - C0764-12-10

General Cable/Carol Brand (VA) Multiconductor, Multi-pair, Network (lan), Speaker Cable, Wire C0764-12-10

Digi-Key Part Number W508-100-ND
Price Break
1
5
Unit Price
83.43000
68.26400
Extended Price
83.43
341.32
Manufacturer Part NumberC0764-12-10
DescriptionSHIELDED 22AWG UL2464 8 COND
Quantity Available 11
All prices are in USD

Purchase General Cable/Carol Brand (VA) Multiconductor, Multi-pair, Network (lan), Speaker Cable, Wire C0764-12-10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for General Cable/Carol Brand (VA) Multiconductor, Multi-pair, Network (lan), Speaker Cable, Wire C0764-12-10
Technical/Catalog InformationC0764-12-10
VendorGeneral Cable/Carol Brand (VA)
CategoryCable, Wire
ColorGray
Gauge/AWG22 AWG
Maximum Temperature80°C
Conductor Strand7/30
Voltage300V
Conductors8
Jacket TypePVC (Poly-Vinyl Chloride)
FeaturesShielded
Length100' (30.5m)
Cable TypeMulti-Conductor, Stranded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C0764 12 10
C07641210
W508 100 ND
W508100ND
W508-100

C0764-12-10 Specification Sheet

Image of SHIELDED 22AWG UL2464 8 COND - C0764-12-10

SHIELDED 22AWG UL2464 8 COND - C0764-12-10 (W508-100-ND)

Related parts General Cable/Carol Brand (VA) Multiconductor, Multi-pair, Network (lan), Speaker Cable, Wire C0764-12-10
SHIELDED 22AWG UL2464 8 COND - C0764-12-10
 Order 'shielded 22awg ul2464 8 cond - C0764-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W508-100-ND.
SHIELDED 24AWG UL2464 8 COND - C0744-12-10
 Order 'shielded 24awg ul2464 8 cond - C0744-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W408-100-ND.
UNSHIELDED 22AWG UL2464 8 COND - C4065-12-10
 Order 'unshielded 22awg ul2464 8 cond - C4065-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W126-100-ND.
SHIELDED 22AWG UL2464 6 COND - C0763-12-10
 Order 'shielded 22awg ul2464 6 cond - C0763-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W506-100-ND.
SHIELDED 22AWG UL2464 4 COND - C0762A-12-10
 Order 'shielded 22awg ul2464 4 cond - C0762A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W504-100-ND.
SHIELDED 22AWG UL2464 15 COND - C0766A-12-10
 Order 'shielded 22awg ul2464 15 cond - C0766A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W515-100-ND.
SHIELDED 22AWG UL2464 20 COND - C0767-12-10
 Order 'shielded 22awg ul2464 20 cond - C0767-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W520-100-ND.
SHIELDED 22AWG UL2464 25 COND - C0768A-12-10
 Order 'shielded 22awg ul2464 25 cond - C0768A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W525-100-ND.
SHIELDED 24AWG UL2464 6 COND - C0743A-12-10
 Order 'shielded 24awg ul2464 6 cond - C0743A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W406-100-ND.
SHIELDED 24AWG UL2464 15 COND - C0746-12-10
 Order 'shielded 24awg ul2464 15 cond - C0746-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W415-100-ND.
SHIELDED 24AWG UL2464 30 COND - C0749-12-10
 Order 'shielded 24awg ul2464 30 cond - C0749-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W430-100-ND.
UNSHIELDED 22AWG UL2464 3 COND - C4062A-12-10
 Order 'unshielded 22awg ul2464 3 cond - C4062A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W121-100-ND.
UNSHIELDED 22AWG UL2464 4 COND - C4063A-12-10
 Order 'unshielded 22awg ul2464 4 cond - C4063A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W122-100-ND.
UNSHIELDED 22AWG UL2464 5 COND - C4064-12-10
 Order 'unshielded 22awg ul2464 5 cond - C4064-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W123-100-ND.
UNSHIELDED 22AWG UL2464 6 COND - C4066A-12-10
 Order 'unshielded 22awg ul2464 6 cond - C4066A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W124-100-ND.

Options for General Cable/Carol Brand (VA) Multiconductor, Multi-pair, Network (lan), Speaker Cable, Wire C0764-12-10
Send this link via E-Mail
Help With This Screen

SHIELDED 22AWG UL2464 8 COND - C0764-12-10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SHIELDED 22AWG UL2464 6 COND - C0763A.21.10 Next: SHIELDED 22AWG UL2464 8 COND - C0764A.18.10
SHIELDED 22AWG UL2464 8 COND - C0764-12-10