CONN RING 14-16 AWG #8 BLU P-G - 2-34160-1 - Connectors
| Digi-Key Part Number | A0964CT-ND |
1000 |
.20270 |
Extended Price
202.70 |
| Manufacturer Part Number | 2-34160-1 | |||
| Description | CONN RING 14-16 AWG #8 BLU P-G | |||
| Quantity Available | 5999 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-34160-1 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Color | Blue |
| Features | Serrated Termination |
| Wire Gauge | 14-16 AWG |
| Insulation | Non-Mating End Insulated |
| Length - Overall | 0.871" (22.12mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Cut Tape (CT) |
| Stud/Tab Size | 8 Stud |
| Terminal Type | Circular |
| Thickness | 0.031" (0.79mm) |
| Width - Outer Edges | 0.343" (8.71mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 34160 1 2341601 A0964CT ND A0964CTND A0964CT |
2-34160-1 Specification Sheet
CONN RING 14-16 AWG #8 BLU P-G - 2-34160-1 (A0964CT-ND) - Connectors
Related parts Connectors :CONN RING 14-16 AWG #8 BLU P-G - 2-34160-1
Order 'conn ring 14-16 awg #8 blu p-g - 2-34160-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0964CT-ND.
CONN RING 14-16 AWG #8 BLU P-G - 2-34160-1
Order 'conn ring 14-16 awg #8 blu p-g - 2-34160-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0964TR-ND.
CONN RING 14-16 AWG #8 BLUE P-G - 2-32959-1
Order 'conn ring 14-16 awg #8 blue p-g - 2-32959-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27310CT-ND.
CONN RING 14-16 AWG #10 BLU P-G - 2-34161-1
Order 'conn ring 14-16 awg #10 blu p-g - 2-34161-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0965CT-ND.
CONN RING 14-16 AWG #10 BLUE P-G - 2-32960-1
Order 'conn ring 14-16 awg #10 blue p-g - 2-32960-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09021CT-ND.
CONN RING 14-16 AWG #6 BLUE P-G - 2-34159-1
Order 'conn ring 14-16 awg #6 blue p-g - 2-34159-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0963CT-ND.
CONN RING 14-16 AWG #8 PIDG - 1-320627-0
Order 'conn ring 14-16 awg #8 pidg - 1-320627-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09035CT-ND.
CONN RING 14-16 AWG #8 SOLIS - 2-34122-1
Order 'conn ring 14-16 awg #8 solis - 2-34122-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0922CT-ND.
CONN RING 14-16 AWG #8 PIDG - 2-320565-1
Order 'conn ring 14-16 awg #8 pidg - 2-320565-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1071CT-ND.
CONN RING 14-16 AWG #8 SOLIS - 2-324955-1
Order 'conn ring 14-16 awg #8 solis - 2-324955-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27025CT-ND.
CONN RING 14-16 AWG #8 PIDG - 51864-5
Order 'conn ring 14-16 awg #8 pidg - 51864-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27255CT-ND.
CONN RING 14-16 AWG # 8 PIDG - 2-320560-1
Order 'conn ring 14-16 awg # 8 pidg - 2-320560-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27256CT-ND.
CONN RING 14-16 AWG #8 PIDG - 53941-2
Order 'conn ring 14-16 awg #8 pidg - 53941-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27257CT-ND.
CONN RING 14-16 AWG #8 PIDG - 2-35106-1
Order 'conn ring 14-16 awg #8 pidg - 2-35106-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27268CT-ND.
CONN RING 14-16 AWG #8 BLUE P-G - 2-32959-1
Order 'conn ring 14-16 awg #8 blue p-g - 2-32959-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27310TR-ND.
Send this link via E-Mail
Help With This Screen
