CONN RING 14-16 AWG #4 PL-GRIP - 34157 - Connectors
| Digi-Key Part Number | A0962-ND |
10 100 500 1000 5000 |
.36300 .31960 .27182 .20200 .13200 |
Extended Price
3.63 31.96 135.91 202.00 660.00 |
| Manufacturer Part Number | 34157 | |||
| Description | CONN RING 14-16 AWG #4 PL-GRIP | |||
| Quantity Available | 2430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34157 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-16 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 4 Stud |
| Color | Blue |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Plasti-Grip™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34157 34157 A0962 ND A0962ND A0962 |
34157 Specification Sheet
CONN RING 14-16 AWG #4 PL-GRIP - 34157 (A0962-ND) - Connectors
Related parts Connectors :CONN RING 14-16 AWG #4 PL-GRIP - 34157
Order 'conn ring 14-16 awg #4 pl-grip - 34157' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0962-ND.
CONN RING 14-16 AWG #6 PL-GRIP - 2-34158-1
Order 'conn ring 14-16 awg #6 pl-grip - 2-34158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-34158-1-ND.
CONN RING 14-16 AWG #6 PL-GRIP - 34158
Order 'conn ring 14-16 awg #6 pl-grip - 34158' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09020-ND.
CONN RING 14-16 AWG #6 PL-GRIP - 34159
Order 'conn ring 14-16 awg #6 pl-grip - 34159' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0963-ND.
CONN RING 14-16 AWG #8 PL-GRIP - 34160
Order 'conn ring 14-16 awg #8 pl-grip - 34160' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0964-ND.
CONN RING 14-16 AWG #10 PL-GRIP - 34161
Order 'conn ring 14-16 awg #10 pl-grip - 34161' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0965-ND.
CONN RING 14-16 AWG #8 PL-GRIP - 32959
Order 'conn ring 14-16 awg #8 pl-grip - 32959' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27310-ND.
CONN RING 14-16 AWG #4 P-G - 8-34157-1
Order 'conn ring 14-16 awg #4 p-g - 8-34157-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34157-1-ND.
CONN RING 14-16 AWG #10 PL-GRP - 32960
Order 'conn ring 14-16 awg #10 pl-grp - 32960' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09021-ND.
CONN RING 14-16 AWG #4 BLUE PIDG - 2-328996-1
Order 'conn ring 14-16 awg #4 blue pidg - 2-328996-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1091CT-ND.
CONN RING 14-16 AWG #4 BLUE PIDG - 328996
Order 'conn ring 14-16 awg #4 blue pidg - 328996' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1091-ND.
CONN RING 14-16 AWG #4 BLUE PIDG - 2-328996-1
Order 'conn ring 14-16 awg #4 blue pidg - 2-328996-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1091TR-ND.
CONN RING 14-16 AWG #4 SOLIS - 34119
Order 'conn ring 14-16 awg #4 solis - 34119' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27020-ND.
CONN RING 14-16 AWG #4 BLUE PIDG - 2-324159-2
Order 'conn ring 14-16 awg #4 blue pidg - 2-324159-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27249CT-ND.
CONN RING 14-16 AWG #4 BLUE PIDG - 324159
Order 'conn ring 14-16 awg #4 blue pidg - 324159' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27249-ND.
Send this link via E-Mail
Help With This Screen