CONN RING 16-22 AWG #6 PL-GRIP - 34144 - Connectors
| Digi-Key Part Number | A0956-ND |
10 100 500 1000 5000 |
.27500 .24200 .20588 .15300 .10000 |
Extended Price
2.75 24.20 102.94 153.00 500.00 |
| Manufacturer Part Number | 34144 | |||
| Description | CONN RING 16-22 AWG #6 PL-GRIP | |||
| Quantity Available | 1570 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34144 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 16-22 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 6 Stud |
| Color | Red |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Plasti-Grip™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34144 34144 A0956 ND A0956ND A0956 |
34144 Specification Sheet
CONN RING 16-22 AWG #6 PL-GRIP - 34144 (A0956-ND) - Connectors
Related parts Connectors :CONN RING 16-22 AWG #6 PL-GRIP - 34144
Order 'conn ring 16-22 awg #6 pl-grip - 34144' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0956-ND.
CONN RING 16-22 AWG #6 PL-GRIP - 34142
Order 'conn ring 16-22 awg #6 pl-grip - 34142' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09016-ND.
CONN RING 16-22 AWG #6 PL-GRIP - 32945
Order 'conn ring 16-22 awg #6 pl-grip - 32945' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27303-ND.
CONN RING 16-22 AWG #6 PL-GRIP - 32947
Order 'conn ring 16-22 awg #6 pl-grip - 32947' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27304-ND.
CONN RING 16-22 AWG #6 PL-GRIP - 32950
Order 'conn ring 16-22 awg #6 pl-grip - 32950' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27305-ND.
CONN RING 16-22 AWG #6 PL-GRIP - 34147
Order 'conn ring 16-22 awg #6 pl-grip - 34147' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27306-ND.
CONN RING 16-22 AWG #6 D-GRIP - 323151
Order 'conn ring 16-22 awg #6 d-grip - 323151' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323151-ND.
CONN RING 16-22 AWG #8 PL-GRIP - 34145
Order 'conn ring 16-22 awg #8 pl-grip - 34145' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09017-ND.
CONN RING 16-22 AWG #2 PL-GRIP - 34140
Order 'conn ring 16-22 awg #2 pl-grip - 34140' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0954-ND.
CONN RING 16-22 AWG #4 PL-GRIP - 34141
Order 'conn ring 16-22 awg #4 pl-grip - 34141' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0955-ND.
CONN RING 16-22 AWG #8 PL-GRIP - 34148
Order 'conn ring 16-22 awg #8 pl-grip - 34148' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0957-ND.
CONN RING 16-22 AWG #10 PL-GRIP - 34149
Order 'conn ring 16-22 awg #10 pl-grip - 34149' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0958-ND.
CONN RING 16-22 AWG #4 PL-GRIP - 32944
Order 'conn ring 16-22 awg #4 pl-grip - 32944' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27302-ND.
CONN RING 16-22 AWG #8 PL-GRIP - 32951
Order 'conn ring 16-22 awg #8 pl-grip - 32951' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27307-ND.
CONN RING 16-22 AWG #8 PL-GRIP - 32948
Order 'conn ring 16-22 awg #8 pl-grip - 32948' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27308-ND.
Send this link via E-Mail
Help With This Screen