SHIELDED 22AWG UL2464 6 COND - C0763-12-10 - Cable, Wire
| Digi-Key Part Number | W506-100-ND |
1 5 |
66.84000 54.69000 |
Extended Price
66.84 273.45 |
| Manufacturer Part Number | C0763-12-10 | |||
| Description | SHIELDED 22AWG UL2464 6 COND | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C0763-12-10 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cable, Wire |
| Color | Gray |
| Gauge/AWG | 22 AWG |
| Maximum Temperature | 80°C |
| Conductor Strand | 7/30 |
| Voltage | 300V |
| Conductors | 6 |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Shielded |
| Length | 100' (30.5m) |
| Cable Type | Multi-Conductor, Stranded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C0763 12 10 C07631210 W506 100 ND W506100ND W506-100 |
C0763-12-10 Specification Sheet
SHIELDED 22AWG UL2464 6 COND - C0763-12-10 (W506-100-ND) - Cable, Wire
Related parts Cable, Wire :SHIELDED 22AWG UL2464 6 COND - C0763-12-10
Order 'shielded 22awg ul2464 6 cond - C0763-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W506-100-ND.
SHIELDED 24AWG UL2464 6 COND - C0743A-12-10
Order 'shielded 24awg ul2464 6 cond - C0743A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W406-100-ND.
UNSHIELDED 22AWG UL2464 6 COND - C4066A-12-10
Order 'unshielded 22awg ul2464 6 cond - C4066A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W124-100-ND.
SHIELDED 22AWG UL2464 8 COND - C0764-12-10
Order 'shielded 22awg ul2464 8 cond - C0764-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W508-100-ND.
SHIELDED 22AWG UL2464 4 COND - C0762A-12-10
Order 'shielded 22awg ul2464 4 cond - C0762A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W504-100-ND.
SHIELDED 22AWG UL2464 15 COND - C0766A-12-10
Order 'shielded 22awg ul2464 15 cond - C0766A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W515-100-ND.
SHIELDED 22AWG UL2464 20 COND - C0767-12-10
Order 'shielded 22awg ul2464 20 cond - C0767-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W520-100-ND.
SHIELDED 22AWG UL2464 25 COND - C0768A-12-10
Order 'shielded 22awg ul2464 25 cond - C0768A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W525-100-ND.
SHIELDED 24AWG UL2464 8 COND - C0744-12-10
Order 'shielded 24awg ul2464 8 cond - C0744-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W408-100-ND.
SHIELDED 24AWG UL2464 15 COND - C0746-12-10
Order 'shielded 24awg ul2464 15 cond - C0746-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W415-100-ND.
SHIELDED 24AWG UL2464 30 COND - C0749-12-10
Order 'shielded 24awg ul2464 30 cond - C0749-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W430-100-ND.
SHIELDED 22AWG UL2464 6 COND - C0763A.21.10
Order 'shielded 22awg ul2464 6 cond - C0763A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W506-1000-ND.
SHIELDED 22AWG UL2464 6 COND - C0763A.18.10
Order 'shielded 22awg ul2464 6 cond - C0763A.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number W506-500-ND.
UNSHIELDED 22AWG UL2464 3 COND - C4062A-12-10
Order 'unshielded 22awg ul2464 3 cond - C4062A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W121-100-ND.
UNSHIELDED 22AWG UL2464 4 COND - C4063A-12-10
Order 'unshielded 22awg ul2464 4 cond - C4063A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W122-100-ND.
Send this link via E-Mail
Help With This Screen
