CONN RECEPT FAST 12-14 AWG .250 - 42844-1
| Digi-Key Part Number | A0905-ND |
10 100 500 1000 5000 |
.54500 .47980 .40816 .30379 .19785 |
Extended Price
5.45 47.98 204.08 303.79 989.25 |
| Manufacturer Part Number | 42844-1 | |||
| Description | CONN RECEPT FAST 12-14 AWG .250 | |||
| Quantity Available | 16460 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42844-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 12-14 AWG |
| Terminal Type | Quick Connect, Female |
| Stud/Tab Size | 0.250" (6.35mm) x 0.032" (0.81mm) |
| Color | Green |
| Packaging | Bulk |
| Features | PIDG™ (Pre-Insulated Diamond Grip) |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Faston™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42844 1 428441 A0905 ND A0905ND A0905 |
42844-1 Specification Sheet
CONN RECEPT FAST 12-14 AWG .250 - 42844-1 (A0905-ND)
Related parts :CONN RECEPT FAST 12-14 AWG .250 - 42844-1
Order 'conn recept fast 12-14 awg .250 - 42844-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0905-ND.
CONN RECEPT FAST 12-14 AWG .250 - 42844-3
Order 'conn recept fast 12-14 awg .250 - 42844-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0905CT-ND.
CONN RECEPT FAST 12-14 AWG .250 - 42844-3
Order 'conn recept fast 12-14 awg .250 - 42844-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0905TR-ND.
CONN RECEPT FAST 10-14 AWG .250 - 63435-1
Order 'conn recept fast 10-14 awg .250 - 63435-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63435-1-ND.
CONN RECEPT FAST 10-14 AWG .250 - 60635-1
Order 'conn recept fast 10-14 awg .250 - 60635-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27594CT-ND.
CONN RECEPT FAST 10-14 AWG .250 - 60635-1
Order 'conn recept fast 10-14 awg .250 - 60635-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27594TR-ND.
CONN RECEPT FAST 10-14 AWG .250 - 62253-1
Order 'conn recept fast 10-14 awg .250 - 62253-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27633CT-ND.
CONN RECEPT FAST 10-14 AWG .250 - 62253-1
Order 'conn recept fast 10-14 awg .250 - 62253-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27633TR-ND.
CONN RECEPT FAST 10-14 AWG .250 - 62068-1
Order 'conn recept fast 10-14 awg .250 - 62068-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27641CT-ND.
CONN RECEPT FAST 10-14 AWG .250 - 62068-1
Order 'conn recept fast 10-14 awg .250 - 62068-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27641TR-ND.
CONN RECEPT FLAG 12-18 AWG .250 - 41531-1
Order 'conn recept flag 12-18 awg .250 - 41531-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24739TR-ND.
CONN RECEPT FAST 20-24 AWG .250 - 61368-1
Order 'conn recept fast 20-24 awg .250 - 61368-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27581CT-ND.
CONN RECEPT FAST 20-24 AWG .250 - 61368-1
Order 'conn recept fast 20-24 awg .250 - 61368-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27581TR-ND.
CONN RECEPT FAST 18-22 AWG .250 - 42640-1
Order 'conn recept fast 18-22 awg .250 - 42640-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27582CT-ND.
CONN RECEPT FAST 18-22 AWG .250 - 42640-1
Order 'conn recept fast 18-22 awg .250 - 42640-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27582TR-ND.
Send this link via E-Mail
Help With This Screen