Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Closed End, Single Opening 321519
CONN SPLICE CLOSED 10-22 AWG PUR - 321519 - Connectors, Interconnects
| Digi-Key Part Number | A09058-ND |
8000 |
.09941 |
Extended Price
795.28 |
| Manufacturer Part Number | 321519 | |||
| Description | CONN SPLICE CLOSED 10-22 AWG PUR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 321519 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Purple |
| Features | - |
| Insulation | Fully Insulated |
| Number of Wire Entries | 1 |
| Packaging | Bulk |
| Terminal Type | Butt Splice, Closed End, Single Opening |
| Termination | Crimp |
| Wire Gauge | 10-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
321519 321519 A09058 ND A09058ND A09058 |
321519 Specification Sheet
CONN SPLICE CLOSED 10-22 AWG PUR - 321519 (A09058-ND) - Connectors, Interconnects
Related parts Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Closed End, Single Opening 321519Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Closed End, Single Opening 321519
Order 'conn splice closed 10-22 awg pur - 321519' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09058-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Closed End, Single Opening 8-35653-1
Order 'conn splice closed 10-22 awg - 8-35653-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-35653-1-ND.
Terminal - Wire Splice Connector Tyco Electronics Amp (VA) Butt Splice, Closed End, Single Opening - 1-36965-1
Order 'conn splice closed 10-22 awg - 1-36965-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09057CT-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Closed End, Single Opening 36965
Order 'conn splice closed 10-22 awg - 36965' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09057-ND.
Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Closed End, Single Opening - 1-36965-1
Order 'conn splice closed 10-22 awg - 1-36965-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09057TR-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Closed End, Single Opening 34308
Order 'conn splice closed 10-22 awg yel - 34308' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09059-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Closed End, Single Opening 34865
Order 'conn splice closed 10-22 awg yel - 34865' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09060-ND.
Terminal - Wire Splice Connector Tyco Electronics Amp (VA) Butt Splice, Closed End, Single Opening - 2-35653-1
Order 'conn splice closed 10-22 awg clr - 2-35653-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09063CT-ND.
Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Closed End, Single Opening - 2-35653-1
Order 'conn splice closed 10-22 awg clr - 2-35653-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09063TR-ND.
Terminal - Wire Splice Connector Tyco Electronics Amp (VA) Butt Splice, Closed End, Single Opening - 53915-2
Order 'conn splice closed 10-22 awg - 53915-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09064CT-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Closed End, Single Opening 53915-1
Order 'conn splice closed 10-22 awg - 53915-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09064-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Closed End, Single Opening 53915-2
Order 'conn splice closed 10-22 awg - 53915-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09064TR-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Amp (VA) Butt Splice, Closed End, Single Opening 2-328730-1
Order 'conn splice closed 10-22 awg - 2-328730-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27477CT-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Closed End, Single Opening 328730
Order 'conn splice closed 10-22 awg - 328730' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27477-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Closed End, Single Opening 2-328730-1
Order 'conn splice closed 10-22 awg - 2-328730-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27477TR-ND.
Options for Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Closed End, Single Opening 321519
Send this link via E-Mail
Help With This Screen
