CONN RECEPT FASTON 18-22AWG .250 - 640903-2 - Connectors
| Digi-Key Part Number | A0903TR-ND |
4000 12000 24000 48000 |
.17496 .13122 .11810 .10935 |
Extended Price
699.84 1574.64 2834.40 5248.80 |
| Manufacturer Part Number | 640903-2 | |||
| Description | CONN RECEPT FASTON 18-22AWG .250 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 640903-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 18-22 AWG |
| Terminal Type | Quick Connect, Female |
| Stud/Tab Size | 0.250" (6.35mm) x 0.032" (0.81mm) |
| Color | Red |
| Packaging | Tape & Reel (TR) |
| Features | PIDG™ (Pre-Insulated Diamond Grip) |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Faston™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
640903 2 6409032 A0903TR ND A0903TRND A0903TR |
640903-2 Specification Sheet
CONN RECEPT FASTON 18-22AWG .250 - 640903-2 (A0903TR-ND) - Connectors
Related parts Connectors :CONN RECEPT FASTON 18-22AWG .250 - 640903-2
Order 'conn recept faston 18-22awg .250 - 640903-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0903CT-ND.
CONN RECEPT FASTON 18-22AWG .250 - 640903-2
Order 'conn recept faston 18-22awg .250 - 640903-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0903TR-ND.
CONN RECEPT FASTON 18-22AWG .250 - 640903-1
Order 'conn recept faston 18-22awg .250 - 640903-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0903-ND.
CONN RECEPT FAST 18-22AWG .250 - 184262-2
Order 'conn recept fast 18-22awg .250 - 184262-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 184262-2-ND.
CONN RECEPT FASTON 18-22AWG .205 - 640909-2
Order 'conn recept faston 18-22awg .205 - 640909-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09047CT-ND.
CONN RECEPT FASTON 18-22AWG .205 - 640909-2
Order 'conn recept faston 18-22awg .205 - 640909-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09047TR-ND.
CONN RECEPT FASTON 18-22AWG .110 - 640923-2
Order 'conn recept faston 18-22awg .110 - 640923-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09050CT-ND.
CONN RECEPT FASTON 18-22AWG .110 - 640923-2
Order 'conn recept faston 18-22awg .110 - 640923-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09050TR-ND.
CONN RECEPT FASTON 18-22AWG .110 - 640925-2
Order 'conn recept faston 18-22awg .110 - 640925-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A09051CT-ND.
CONN RECEPT FASTON 18-22AWG .110 - 640925-2
Order 'conn recept faston 18-22awg .110 - 640925-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09051TR-ND.
CONN RECEPT FASTON 18-22AWG .205 - 640911-2
Order 'conn recept faston 18-22awg .205 - 640911-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0907CT-ND.
CONN RECEPT FASTON 18-22AWG .205 - 640911-2
Order 'conn recept faston 18-22awg .205 - 640911-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0907TR-ND.
CONN RECEPT FASTON 18-22AWG .187 - 640917-2
Order 'conn recept faston 18-22awg .187 - 640917-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0909CT-ND.
CONN RECEPT FASTON 18-22AWG .187 - 640917-2
Order 'conn recept faston 18-22awg .187 - 640917-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0909TR-ND.
CONN RECEPT FASTON 18-22AWG .250 - 41771
Order 'conn recept faston 18-22awg .250 - 41771' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27584CT-ND.
Send this link via E-Mail
Help With This Screen