CONN RING 10-12 AWG #1/2 P-GRIP - 34837 - Connectors
| Digi-Key Part Number | A09023-ND |
10 100 500 1000 5000 |
1.18800 1.04550 .88938 .66200 .43100 |
Extended Price
11.88 104.55 444.69 662.00 2155.00 |
| Manufacturer Part Number | 34837 | |||
| Description | CONN RING 10-12 AWG #1/2 P-GRIP | |||
| Quantity Available | 958 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 34837 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 10-12 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 1/2 Stud |
| Color | Yellow |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | Plasti-Grip™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
34837 34837 A09023 ND A09023ND A09023 |
34837 Specification Sheet
CONN RING 10-12 AWG #1/2 P-GRIP - 34837 (A09023-ND) - Connectors
Related parts Connectors :CONN RING 10-12 AWG #1/2 P-GRIP - 34837
Order 'conn ring 10-12 awg #1/2 p-grip - 34837' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09023-ND.
CONN RING 10-12 AWG #1/2 YELLOW - 8-34837-2
Order 'conn ring 10-12 awg #1/2 yellow - 8-34837-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34837-2-ND.
CONN RING 10-12 AWG #1/4 P-GRIP - 55678-2
Order 'conn ring 10-12 awg #1/4 p-grip - 55678-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A28195CT-ND.
CONN RING 10-12 AWG #1/4 P-GRIP - 55678-2
Order 'conn ring 10-12 awg #1/4 p-grip - 55678-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28195TR-ND.
CONN RING 10-12 AWG #1/4 D-GRIP - 323751
Order 'conn ring 10-12 awg #1/4 d-grip - 323751' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 323751-ND.
CONN RING 10-12 AWG #1/2 - 8-35151-2
Order 'conn ring 10-12 awg #1/2 - 8-35151-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-35151-2-ND.
CONN RING 10-12 AWG #1/2 PIDG - 35151
Order 'conn ring 10-12 awg #1/2 pidg - 35151' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0894-ND.
CONN RING 10-12 AWG 1/2 SEAL - 8-55861-3
Order 'conn ring 10-12 awg 1/2 seal - 8-55861-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09080-ND.
CONN RING 10-12 AWG #1/4 PL-GRIP - 34855
Order 'conn ring 10-12 awg #1/4 pl-grip - 34855' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A0971-ND.
CONN RING 10-12 AWG #1/2 SOLIS - 35135
Order 'conn ring 10-12 awg #1/2 solis - 35135' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27049-ND.
CONN RING 10-12 AWG #1/2 SOLIS - 320763
Order 'conn ring 10-12 awg #1/2 solis - 320763' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27050-ND.
CONN RING 10-12 AWG #1/4 PL-GRIP - 34171
Order 'conn ring 10-12 awg #1/4 pl-grip - 34171' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27315-ND.
CONN RING 10-12 AWG #1/4 D-GRIP - 31772
Order 'conn ring 10-12 awg #1/4 d-grip - 31772' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28051-ND.
CONN RING 10-12 AWG #1/4 PL-GRIP - 55678-1
Order 'conn ring 10-12 awg #1/4 pl-grip - 55678-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28195-ND.
CONN RING 10-12 AWG #1/2 BUDGET - 52269-1
Order 'conn ring 10-12 awg #1/2 budget - 52269-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A28306-ND.
Send this link via E-Mail
Help With This Screen