Terminal - Terminal And Wire Splice Connector 3M Butt Splice, Straight Through - 94795
CONN BUTT SPLICE 4AWG INSULATED - 94795 - Connectors
| Digi-Key Part Number | 94795-01-ND |
150 |
1.68753 |
Extended Price
253.13 |
| Manufacturer Part Number | 94795 | |||
| Description | CONN BUTT SPLICE 4AWG INSULATED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 94795 |
| Vendor | 3M |
| Category | Connectors |
| Color | - |
| Terminal Type | Butt Splice, Straight Through |
| Gauge/AWG | 4 AWG |
| Packaging | Bulk |
| Insulation | Fully Insulated |
| Features | - |
| Other Names |
94795 94795 94795 01 ND 9479501ND 94795-01 |
CONN BUTT SPLICE 4AWG INSULATED - 94795 (94795-01-ND) - Connectors
Related parts Terminal - Terminal And Wire Splice Connector 3M Butt Splice, Straight Through - 94795Terminal - Terminal And Wire Splice Connector 3M Butt Splice, Straight Through - 94795
Order 'conn butt splice 4awg insulated - 94795' online from Digi-Key. Manufactured by 3M. Digi-Key part number 94795-01-ND.
Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings - 277160-1
Order 'conn butt splice 1/0al / 2cu awg - 277160-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 277160-1-ND.
Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings - 277161-1
Order 'conn butt splice 2/0al / 1/0cu - 277161-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 277161-1-ND.
Terminal - Terminal And Wire Splice Connector 3M Butt Splice, Straight Through - MH18BCK
Order 'conn butt shrink 22-18 awg - MH18BCK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920030-10-ND.
Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings High Temperature, Serrated Mating Area 1-322325-0
Order 'conn splice butt strap 22-16awg - 1-322325-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-322325-0-ND.
Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings Brazed Seam, Serrated Mating Area 2-31818-1
Order 'conn splice butt solistrand - 2-31818-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-31818-1-ND.
Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings Serrated Mating Area 2-321026-1
Order 'conn splice butt 26-22awg - 2-321026-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-321026-1-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 8-34072-1
Order 'conn splice butt 10-12 awg p-g - 8-34072-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34072-1-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 8-34322-2
Order 'conn splice butt 6 awg solis - 8-34322-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34322-2-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 8-36957-3
Order 'conn splice butt 1/0 awg - 8-36957-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-36957-3-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 8-36958-3
Order 'conn splice butt 2/0 awg - 8-36958-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-36958-3-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 320559
Order 'conn splice butt 16-22 awg red - 320559' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1069-ND.
Terminal - Wire Splice Connectors, Interconnect Tyco Electronics Butt Splice, Inline, Individual Openings 36960
Order 'conn splice butt 4/0 awg solis - 36960' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27221-ND.
Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings Radiation Resistant, Serrated Mating Area 696427-1
Order 'conn splice butt 16-22 awg pidg - 696427-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33733-ND.
Terminal - Wire Splice Connectors, Interconnect 3M Butt Splice, Closed End, Individual Openings UY(BX)
Order 'scotchlok butt conn 22-26awg - UY(BX)' online from Digi-Key. Manufactured by 3M. Digi-Key part number UY14911-ND.
Options for Terminal - Terminal And Wire Splice Connector 3M Butt Splice, Straight Through - 94795
Send this link via E-Mail
Help With This Screen
