CONN BUTT SPLICE 22-18AWG INSUL - 94784 - Connectors
| Digi-Key Part Number | 94784-01-ND |
10 50 100 500 1000 5000 |
.51000 .37120 .32760 .26936 .25189 .22568 |
Extended Price
5.10 18.56 32.76 134.68 251.89 1128.40 |
| Manufacturer Part Number | 94784 | |||
| Description | CONN BUTT SPLICE 22-18AWG INSUL | |||
| Quantity Available | 3380 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 94784 |
| Vendor | 3M |
| Category | Connectors |
| Color | - |
| Terminal Type | Butt Splice, Straight Through |
| Gauge/AWG | 18-22 AWG |
| Packaging | Bulk |
| Insulation | Fully Insulated |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
94784 94784 94784 01 ND 9478401ND 94784-01 |
CONN BUTT SPLICE 22-18AWG INSUL - 94784 (94784-01-ND) - Connectors
Related parts Connectors :CONN BUTT SPLICE 22-18AWG INSUL - 94784
Order 'conn butt splice 22-18awg insul - 94784' online from Digi-Key. Manufactured by 3M. Digi-Key part number 94784-01-ND.
CONN BUTT SPLICE 22-18AWG INSUL - 94785
Order 'conn butt splice 22-18awg insul - 94785' online from Digi-Key. Manufactured by 3M. Digi-Key part number 94785-01-ND.
CONN BUTT SPLICE 22-18AWG INSUL - 94786-A
Order 'conn butt splice 22-18awg insul - 94786-A' online from Digi-Key. Manufactured by 3M. Digi-Key part number 94786-01-ND.
CONN BUTT SPLICE 22-18AWG INS - 94861
Order 'conn butt splice 22-18awg ins - 94861' online from Digi-Key. Manufactured by 3M. Digi-Key part number 94861-01-ND.
CONN BUTT SPLICE 22-18AWG RED - D-406-0001
Order 'conn butt splice 22-18awg red - D-406-0001' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number D4060001-ND.
CONN BUTT SPLICE 16-14AWG INSUL - 94787
Order 'conn butt splice 16-14awg insul - 94787' online from Digi-Key. Manufactured by 3M. Digi-Key part number 94787-01-ND.
CONN BUTT SPLICE 16-14AWG INSUL - 94788
Order 'conn butt splice 16-14awg insul - 94788' online from Digi-Key. Manufactured by 3M. Digi-Key part number 94788-01-ND.
CONN BUTT SPLICE 16-14AWG INSUL - 94789-A
Order 'conn butt splice 16-14awg insul - 94789-A' online from Digi-Key. Manufactured by 3M. Digi-Key part number 94789-01-ND.
CONN BUTT SPLICE 12-10AWG INSUL - 94791
Order 'conn butt splice 12-10awg insul - 94791' online from Digi-Key. Manufactured by 3M. Digi-Key part number 94791-01-ND.
CONN BUTT SPLICE 12-10AWG INSUL - 94792-A
Order 'conn butt splice 12-10awg insul - 94792-A' online from Digi-Key. Manufactured by 3M. Digi-Key part number 94792-01-ND.
CONN BUTT UNINSUL 22-18 AWG - M18BCK
Order 'conn butt uninsul 22-18 awg - M18BCK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920030-07-ND.
CONN BUTT SHRINK 22-18 AWG - MH18BCK
Order 'conn butt shrink 22-18 awg - MH18BCK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920030-10-ND.
CONN BUTT SPLICE 4AWG INSULATED - 94795
Order 'conn butt splice 4awg insulated - 94795' online from Digi-Key. Manufactured by 3M. Digi-Key part number 94795-01-ND.
CONN CLOSED END 22-16AWG INSUL - 722-N-A
Order 'conn closed end 22-16awg insul - 722-N-A' online from Digi-Key. Manufactured by 3M. Digi-Key part number 722-N-A-ND.
CONN BUTT SPLICE 12-10AWG INS - 94850
Order 'conn butt splice 12-10awg ins - 94850' online from Digi-Key. Manufactured by 3M. Digi-Key part number 94850-01-ND.
Send this link via E-Mail
Help With This Screen
