CONN UNINSUL MALE 12-10AWG .250" - MU10-250DMK
| Digi-Key Part Number | 920042-10-ND |
500 |
.12282 |
Extended Price
61.41 |
| Manufacturer Part Number | MU10-250DMK | |||
| Description | CONN UNINSUL MALE 12-10AWG .250" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MU10-250DMK |
| Vendor | 3M |
| Category | Connectors |
| Gauge/AWG | 10-12 AWG |
| Terminal Type | Quick Connect, Male |
| Stud/Tab Size | 0.250" (6.35mm) x 0.032" (0.81mm) |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Scotchlok |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MU10 250DMK MU10250DMK 920042 10 ND 92004210ND 920042-10 |
MU10-250DMK Specification Sheet
CONN UNINSUL MALE 12-10AWG .250" - MU10-250DMK (920042-10-ND)
Related parts:CONN UNINSUL MALE 12-10AWG .250" - MU10-250DMK
Order 'conn uninsul male 12-10awg .250" - MU10-250DMK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920042-10-ND.
CONN INSUL MALE 12-10AWG .250" - MVU10-250DMK
Order 'conn insul male 12-10awg .250" - MVU10-250DMK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920042-05-ND.
CONN UNINSUL MALE 22-18AWG .250" - MU18-250DMK
Order 'conn uninsul male 22-18awg .250" - MU18-250DMK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920042-07-ND.
CONN UNINSUL MALE 16-14AWG .250" - MU14-250DMK
Order 'conn uninsul male 16-14awg .250" - MU14-250DMK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920042-09-ND.
CONN SHRINK MALE 12-10AWG .250" - MNHU10-250DMIK
Order 'conn shrink male 12-10awg .250" - MNHU10-250DMIK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920042-13-ND.
CONN FLAG FEMALE 12-10AWG .250" - MU10-250DF/FLAGKBULK
Order 'conn flag female 12-10awg .250" - MU10-250DF/FLAGKBULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920044-16-ND.
CONN RING UNINSUL 12-10AWG .250" - MU10-14R/SK
Order 'conn ring uninsul 12-10awg .250" - MU10-14R/SK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920010-28-ND.
CONN RING SHRINK 12-10AWG .250" - MH10-14RK
Order 'conn ring shrink 12-10awg .250" - MH10-14RK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920010-55-ND.
CONN INSUL FEMALE 12-10AWG .250" - MVI10-250DFK
Order 'conn insul female 12-10awg .250" - MVI10-250DFK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920040-06-ND.
CONN INSUL MALE 22-18AWG .250" - MVU18-250DMK
Order 'conn insul male 22-18awg .250" - MVU18-250DMK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920042-02-ND.
CONN INSUL MALE 16-14AWG .250" - MVU14-250DMK
Order 'conn insul male 16-14awg .250" - MVU14-250DMK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920042-04-ND.
CONN INSUL FEMALE 12-10AWG .250" - MNI10-250DFIK
Order 'conn insul female 12-10awg .250" - MNI10-250DFIK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 920044-21-ND.
CONN RCPT FLAG 12-10AWG .250 - 175178-1
Order 'conn rcpt flag 12-10awg .250 - 175178-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 175178-1-ND.
CONN TAB FASTON 12-10AWG .250 - 61198-4
Order 'conn tab faston 12-10awg .250 - 61198-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 61198-4-ND.
CONN RCPT TAB 12-10AWG .250 - 696303-2
Order 'conn rcpt tab 12-10awg .250 - 696303-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 696303-2-ND.
Send this link via E-Mail
Help With This Screen