CONN RING 3/0 AWG #1/2 SOLIS - 8-36929-3
| Digi-Key Part Number | 8-36929-3-ND |
25 |
7.72040 |
Extended Price
193.01 |
| Manufacturer Part Number | 8-36929-3 | |||
| Description | CONN RING 3/0 AWG #1/2 SOLIS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8-36929-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 3/0 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 1/2 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Solistrand™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8 36929 3 8369293 |
8-36929-3 Specification Sheet
CONN RING 3/0 AWG #1/2 SOLIS - 8-36929-3 (8-36929-3-ND)
Related parts :CONN RING 3/0 AWG #1/2 SOLIS - 8-36929-3
Order 'conn ring 3/0 awg #1/2 solis - 8-36929-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-36929-3-ND.
CONN RING 3/0 AWG #1/2 SOLIS - 36929
Order 'conn ring 3/0 awg #1/2 solis - 36929' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27127-ND.
CONN RING 3/0 AWG #1/2 SOLIS - 321877
Order 'conn ring 3/0 awg #1/2 solis - 321877' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27128-ND.
CONN RING 16-22 AWG #1/2 SOLIS - 8-329966-1
Order 'conn ring 16-22 awg #1/2 solis - 8-329966-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-329966-1-ND.
CONN RING 4/0 AWG #1/2 SOLIS - 321880
Order 'conn ring 4/0 awg #1/2 solis - 321880' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27133-ND.
CONN RING 4/0 AWG #1/2 SOLIS - 36934
Order 'conn ring 4/0 awg #1/2 solis - 36934' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27134-ND.
CONN RING 2/0 AWG #1/2 SOLIS - 8-36925-3
Order 'conn ring 2/0 awg #1/2 solis - 8-36925-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-36925-3-ND.
CONN RING 10-12 AWG 1/2 SEAL - 8-55861-3
Order 'conn ring 10-12 awg 1/2 seal - 8-55861-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09080-ND.
CONN RING 16-22 AWG #1/4 SOLIS - 8-34113-1
Order 'conn ring 16-22 awg #1/4 solis - 8-34113-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34113-1-ND.
CONN RING 14-16 AWG #1/4 SOLIS - 8-34124-1
Order 'conn ring 14-16 awg #1/4 solis - 8-34124-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34124-1-ND.
CONN RING 10-12 AWG #1/2 YELLOW - 8-34837-2
Order 'conn ring 10-12 awg #1/2 yellow - 8-34837-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34837-2-ND.
CONN RING 16-22 AWG #1/2 SOLIS - 329966
Order 'conn ring 16-22 awg #1/2 solis - 329966' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27019-ND.
CONN RING 14-16 AWG #1/2 SOLIS - 50981
Order 'conn ring 14-16 awg #1/2 solis - 50981' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27031-ND.
CONN RING 10-12 AWG #1/2 SOLIS - 35135
Order 'conn ring 10-12 awg #1/2 solis - 35135' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27049-ND.
CONN RING 10-12 AWG #1/2 SOLIS - 320763
Order 'conn ring 10-12 awg #1/2 solis - 320763' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27050-ND.
Send this link via E-Mail
Help With This Screen