PIDG SLTD 22-16COMM 22-18MIL 6 - 8-35216-1 - Connectors, Interconnects
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-35216-1
| Digi-Key Part Number | 8-35216-1-ND |
100 |
.47740 |
Extended Price
47.74 |
| Manufacturer Part Number | 8-35216-1 | |||
| Description | PIDG SLTD 22-16COMM 22-18MIL 6 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8-35216-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Red |
| Features | Serrated Termination |
| Wire Gauge | 16-22 AWG |
| Insulation | Non-Mating End Insulated |
| Length - Overall | 0.828" (21.03mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 6 Stud |
| Terminal Type | Slotted |
| Thickness | 0.031" (0.79mm) |
| Width - Outer Edges | 0.312" (7.92mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8 35216 1 8352161 |
8-35216-1 Specification Sheet
PIDG SLTD 22-16COMM 22-18MIL 6 - 8-35216-1 (8-35216-1-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-35216-1PIDG SLTD 22-16COMM 22-18MIL 6 - 8-35216-1
Order 'pidg sltd 22-16comm 22-18mil 6 - 8-35216-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-35216-1-ND.
PIDG R 22-16COM22-18MIL 6-8-10 - 8-54771-1
Order 'pidg r 22-16com22-18mil 6-8-10 - 8-54771-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-54771-1-ND.
CONN SPADE TONGUE 22-16AWG #6 - 8-327043-1
Order 'conn spade tongue 22-16awg #6 - 8-327043-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-327043-1-ND.
CONN SPADE TONGUE 22-16AWG #6 - 8-327735-1
Order 'conn spade tongue 22-16awg #6 - 8-327735-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-327735-1-ND.
CONN RING TONGUE 22-16AWG #6 - 8-32947-1
Order 'conn ring tongue 22-16awg #6 - 8-32947-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-32947-1-ND.
CONN RECT TONGUE 22-16AWG #6 - 8-33476-1
Order 'conn rect tongue 22-16awg #6 - 8-33476-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-33476-1-ND.
CONN RING TONGUE 22-16AWG #6 - 8-34107-1
Order 'conn ring tongue 22-16awg #6 - 8-34107-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34107-1-ND.
CONN RING TONGUE 22-16AWG #6 - 8-34110-1
Order 'conn ring tongue 22-16awg #6 - 8-34110-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34110-1-ND.
CONN HOOK TONGUE 22-16AWG #6 - 8-34313-1
Order 'conn hook tongue 22-16awg #6 - 8-34313-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34313-1-ND.
CONN SPADE SPRING 22-16AWG #6 - 8-52453-1
Order 'conn spade spring 22-16awg #6 - 8-52453-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-52453-1-ND.
CONN SPADE SPRING 16-22 AWG #6 - 8-52949-1
Order 'conn spade spring 16-22 awg #6 - 8-52949-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-52949-1-ND.
CONN RING TONGUE 22-16AWG #6 - 8-53407-1
Order 'conn ring tongue 22-16awg #6 - 8-53407-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-53407-1-ND.
PIDG SP SPD 22-16COM22-18MIL 5 - 8-52928-1
Order 'pidg sp spd 22-16com22-18mil 5 - 8-52928-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-52928-1-ND.
TOOL 6-8 POS CRIMP MOD PLUGS - 189710-1
Order 'tool 6-8 pos crimp mod plugs - 189710-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9932-ND.
CONN RING TONGUE 22-16AWG #10 - 8-320552-1
Order 'conn ring tongue 22-16awg #10 - 8-320552-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-320552-1-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-35216-1
Send this link via E-Mail
Help With This Screen
