Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C6348A-12-10
UNSHIELDED 22AWG 2 COND - C6348A-12-10 - Cables, Wires
| Digi-Key Part Number | W120-100-ND |
1 5 |
28.10000 22.99000 |
Extended Price
28.10 114.95 |
| Manufacturer Part Number | C6348A-12-10 | |||
| Description | UNSHIELDED 22AWG 2 COND | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C6348A-12-10 |
| Vendor | General Cable/Carol Brand (VA) |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 30 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.130" (3.30mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.015" (0.38mm) |
| Length | 100' (30.5m) |
| Number of Conductors | 2 |
| Operating Temperature | -20°C ~ 80°C |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Communication, Control |
| Voltage | 300V |
| Wire Gauge | 22 AWG |
| Weight | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C6348A 12 10 C6348A1210 W120 100 ND W120100ND W120-100 |
C6348A-12-10 Specification Sheet
UNSHIELDED 22AWG 2 COND - C6348A-12-10 (W120-100-ND) - Cables, Wires
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C6348A-12-10Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C6348A-12-10
Order 'unshielded 22awg 2 cond - C6348A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W120-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C4071A-12-10
Order 'unshielded 22awg ul2464 10 cond - C4071A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W128-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C4067A-12-10
Order 'unshielded 22awg ul2464 12 cond - C4067A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W129-100-ND.
General Cable/Carol Brand (VA) Multiconductor, Multi-pair, Network (lan), Speaker Cable, Wire C0765-12-10
Order 'shielded 22awg ul2464 10 cond - C0765-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W510-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 32 AWG 24 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C0745A-12-10
Order 'shielded 24awg ul2464 10 cond - C0745A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W410-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C2534A-12-10
Order 'cable 2 cond shield pvc 18 awg - C2534A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2534-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C4062A-12-10
Order 'unshielded 22awg ul2464 3 cond - C4062A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W121-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C4063A-12-10
Order 'unshielded 22awg ul2464 4 cond - C4063A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W122-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C4064A-12-10
Order 'unshielded 22awg ul2464 5 cond - C4064A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W123-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C4066A-12-10
Order 'unshielded 22awg ul2464 6 cond - C4066A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W124-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C4065A-12-10
Order 'unshielded 22awg ul2464 8 cond - C4065A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W126-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C4070A-12-10
Order 'unshielded 22awg ul2464 9 cond - C4070A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W127-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C4073A-12-10
Order 'unshielded 22awg ul2464 15 cond - C4073A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W130-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C4075A-12-10
Order 'unshielded 22awg ul2464 20 cond - C4075A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W131-100-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C4076A-12-10
Order 'unshielded 22awg ul2464 25 cond - C4076A-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number W132-100-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 100' (30.5m) General Cable/Carol Brand (VA) Multi-Conductor C6348A-12-10
Send this link via E-Mail
Help With This Screen
