CONN RING 8 AWG #3/8 SOLIS - 8-33463-1
| Digi-Key Part Number | 8-33463-1-ND |
2000 |
.39603 |
Extended Price
792.06 |
| Manufacturer Part Number | 8-33463-1 | |||
| Description | CONN RING 8 AWG #3/8 SOLIS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8-33463-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 8 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 3/8 Stud |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Solistrand™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8 33463 1 8334631 |
8-33463-1 Specification Sheet
CONN RING 8 AWG #3/8 SOLIS - 8-33463-1 (8-33463-1-ND)
Related parts :CONN RING 2 AWG #3/8 SOLIS - 8-321600-2
Order 'conn ring 2 awg #3/8 solis - 8-321600-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-321600-2-ND.
CONN RING 6 AWG #3/8 SOLIS - 8-33467-3
Order 'conn ring 6 awg #3/8 solis - 8-33467-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-33467-3-ND.
CONN RING 4 AWG #3/8 SOLIS - 8-33471-2
Order 'conn ring 4 awg #3/8 solis - 8-33471-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-33471-2-ND.
CONN RING 6 AWG # 3/8 SOLIS - 33467
Order 'conn ring 6 awg # 3/8 solis - 33467' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27076-ND.
CONN RING 4 AWG # 3/8 SOLIS - 33471
Order 'conn ring 4 awg # 3/8 solis - 33471' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27087-ND.
CONN RING 4 AWG #3/8 SOLIS - 31812
Order 'conn ring 4 awg #3/8 solis - 31812' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27088-ND.
CONN RING 2 AWG #3/8 SOLIS - 321600
Order 'conn ring 2 awg #3/8 solis - 321600' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27098-ND.
CONN RING 2 AWG #3/8 SOLIS - 35184
Order 'conn ring 2 awg #3/8 solis - 35184' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27099-ND.
CONN RING 6 AWG #3/8 PL-GRIP - 52264-1
Order 'conn ring 6 awg #3/8 pl-grip - 52264-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27534-ND.
CONN RING 6 AWG #3/8 BLU A-BOND - 322007
Order 'conn ring 6 awg #3/8 blu a-bond - 322007' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27369-ND.
CONN RING 4 AWG #3/8 YEL A-BOND - 322011
Order 'conn ring 4 awg #3/8 yel a-bond - 322011' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27374-ND.
CONN RING 2 AWG #3/8 RED A-BOND - 322055
Order 'conn ring 2 awg #3/8 red a-bond - 322055' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27376-ND.
CONN RING 4 AWG #3/8 CONNINYL - 324052
Order 'conn ring 4 awg #3/8 conninyl - 324052' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27391-ND.
CONN RING 2 AWG #3/8 CONNINYL - 324054
Order 'conn ring 2 awg #3/8 conninyl - 324054' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27394-ND.
CONN RING 4 AWG #3/8 PG - 52266-4
Order 'conn ring 4 awg #3/8 pg - 52266-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27536-ND.
Send this link via E-Mail
Help With This Screen