CONN RING 22-26 AWG #6 PIDG - 8-323915-1 - Connectors, Interconnects
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-323915-1
| Digi-Key Part Number | 8-323915-1-ND |
1000 |
.28763 |
Extended Price
287.63 |
| Manufacturer Part Number | 8-323915-1 | |||
| Description | CONN RING 22-26 AWG #6 PIDG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8-323915-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Yellow |
| Features | Serrated Termination |
| Wire Gauge | 22-26 AWG |
| Insulation | Non-Mating End Insulated |
| Length - Overall | 0.646" (16.41mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 6 Stud |
| Terminal Type | Circular |
| Thickness | 0.018" (0.46mm) |
| Width - Outer Edges | 0.203" (5.16mm) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8 323915 1 83239151 |
8-323915-1 Specification Sheet
CONN RING 22-26 AWG #6 PIDG - 8-323915-1 (8-323915-1-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-323915-1CONN RING 22-26 AWG #6 PIDG - 8-323915-1
Order 'conn ring 22-26 awg #6 pidg - 8-323915-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-323915-1-ND.
CONN RING 22-26 AWG #4 PIDG - 8-323914-1
Order 'conn ring 22-26 awg #4 pidg - 8-323914-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-323914-1-ND.
CONN RING 22-26 AWG #6 YEL PIDG - 323915
Order 'conn ring 22-26 awg #6 yel pidg - 323915' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0881-ND.
CONN RING 22-26 AWG #6 YEL PIDG - 2-326875-1
Order 'conn ring 22-26 awg #6 yel pidg - 2-326875-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27226CT-ND.
CONN RING 22-26 AWG #6 YEL PIDG - 326875
Order 'conn ring 22-26 awg #6 yel pidg - 326875' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27226-ND.
CONN RING 22-26 AWG #6 YEL PIDG - 2-326875-1
Order 'conn ring 22-26 awg #6 yel pidg - 2-326875-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27226TR-ND.
CONN SLTD RING 22-26 AWG 6 PIDG - 2-323011-2
Order 'conn sltd ring 22-26 awg 6 pidg - 2-323011-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27448CT-ND.
CONN SLTD RING 22-26 AWG 6 PIDG - 2-323011-2
Order 'conn sltd ring 22-26 awg 6 pidg - 2-323011-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27448TR-ND.
CONN RING 22-26 AWG #6 BUDGET - 31430
Order 'conn ring 22-26 awg #6 budget - 31430' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27149-ND.
CONN RING 22-26 AWG #6 DMND-GRIP - 32861
Order 'conn ring 22-26 awg #6 dmnd-grip - 32861' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28040-ND.
CONN RING 22-26 AWG #6 BUDGET - 32858
Order 'conn ring 22-26 awg #6 budget - 32858' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28258-ND.
CONN RING 22-26 AWG #0 YEL PIDG - 321013
Order 'conn ring 22-26 awg #0 yel pidg - 321013' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27224-ND.
CONN RING 22-26 AWG #8 YEL PIDG - 2-323916-1
Order 'conn ring 22-26 awg #8 yel pidg - 2-323916-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A0882CT-ND.
CONN RING 22-26 AWG #8 YEL PIDG - 323916
Order 'conn ring 22-26 awg #8 yel pidg - 323916' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0882-ND.
CONN RING 22-26 AWG #8 YEL PIDG - 2-323916-1
Order 'conn ring 22-26 awg #8 yel pidg - 2-323916-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0882TR-ND.
Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-323915-1
Send this link via E-Mail
Help With This Screen
