Keywords:





CONN RING 6 AWG #1/4 SOLIS - 8-321598-3 - Connectors, Interconnects

Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-321598-3

Digi-Key Part Number 8-321598-3-ND
Price Break
250
Unit Price
1.20936
Extended Price
302.34
Manufacturer Part Number8-321598-3
DescriptionCONN RING 6 AWG #1/4 SOLIS
Quantity Available Non-Stock
All prices are in USD

Purchase Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-321598-3
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-321598-3
Technical/Catalog Information8-321598-3
VendorTyco Electronics
CategoryConnectors, Interconnects
Color-
FeaturesBrazed Seam, Serrated Termination
Wire Gauge 6 AWG
InsulationNon-Insulated
Length - Overall1.168" (29.67mm)
Mounting TypeFree Hanging (In-Line)
PackagingBulk
Stud/Tab Size1/4 Stud
Terminal TypeCircular
Thickness0.057" (1.45mm)
Width - Outer Edges0.468" (11.89mm)
TerminationCrimp
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 8 321598 3
83215983

8-321598-3 Specification Sheet

Image of CONN RING 6 AWG #1/4 SOLIS - 8-321598-3

CONN RING 6 AWG #1/4 SOLIS - 8-321598-3 (8-321598-3-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-321598-3
CONN RING 6 AWG #1/4 SOLIS - 8-321598-3
 Order 'conn ring 6 awg #1/4 solis - 8-321598-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-321598-3-ND.
CONN RING 6 AWG #1/4 SOLIS - 2-321598-3
 Order 'conn ring 6 awg #1/4 solis - 2-321598-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-321598-3-ND.
CONN RING 2 AWG #1/4 SOLIS - 8-320383-3
 Order 'conn ring 2 awg #1/4 solis - 8-320383-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-320383-3-ND.
CONN RING 6 AWG #1/4 SOLIS - 2-321598-4
 Order 'conn ring 6 awg #1/4 solis - 2-321598-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-321598-4-ND.
CONN RING 6 AWG #5/16 SOLIS - 8-33466-3
 Order 'conn ring 6 awg #5/16 solis - 8-33466-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-33466-3-ND.
CONN RING 6 AWG #1/4 SOLIS - 321598
 Order 'conn ring 6 awg #1/4 solis - 321598' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27073-ND.
CONN RING 6 AWG #1/4 SOLIS - 2-33465-1
 Order 'conn ring 6 awg #1/4 solis - 2-33465-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27072-ND.
CONN RING 6 AWG #1/4 PL-GRIP - 52042-3
 Order 'conn ring 6 awg #1/4 pl-grip - 52042-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27324-ND.
CONN RING 6 AWG #1/4 SOLIS - 323170
 Order 'conn ring 6 awg #1/4 solis - 323170' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 323170-ND.
CONN RING 6 AWG #1/2 SOLIS - 8-320344-2
 Order 'conn ring 6 awg #1/2 solis - 8-320344-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-320344-2-ND.
CONN RING 2/0 AWG #1/2 SOLIS - 8-36925-3
 Order 'conn ring 2/0 awg #1/2 solis - 8-36925-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-36925-3-ND.
CONN RING 6 AWG # 1/4 SOLIS - 33465
 Order 'conn ring 6 awg # 1/4 solis - 33465' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27071-ND.
CONN RING 10-12 AWG 1/4 SEAL - 8-55858-3
 Order 'conn ring 10-12 awg 1/4 seal - 8-55858-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A09077-ND.
CONN RING 6 AWG #1/4 PL-GRIP - 52042-1
 Order 'conn ring 6 awg #1/4 pl-grip - 52042-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27325-ND.
CONN RING 6 AWG #1/4 PL-GRIP - 55679-1
 Order 'conn ring 6 awg #1/4 pl-grip - 55679-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28197-ND.

Options for Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 8-321598-3
Send this link via E-Mail
Help With This Screen

CONN RING 6 AWG #1/4 SOLIS - 8-321598-3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RING 6 AWG #1/4 SOLIS - 323170 Next: CONN RING 6 AWG #1/4 TERMINYL - 324047
CONN RING 6 AWG #1/4 SOLIS - 8-321598-3