SPLICE,SOLIS BUTT 12-10AWG - 8-32151-1 - Connectors
Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings Brazed Seam, Serrated Mating Area 8-32151-1
| Digi-Key Part Number | 8-32151-1-ND |
100 |
.35960 |
Extended Price
35.96 |
| Manufacturer Part Number | 8-32151-1 | |||
| Description | SPLICE,SOLIS BUTT 12-10AWG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8-32151-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | - |
| Features | Brazed Seam, Serrated Mating Area |
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Terminal Type | Butt Splice, Inline, Individual Openings |
| Termination | Crimp |
| Wire Gauge | 10-12 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8 32151 1 8321511 |
8-32151-1 Specification Sheet
SPLICE,SOLIS BUTT 12-10AWG - 8-32151-1 (8-32151-1-ND) - Connectors
Related parts Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings Brazed Seam, Serrated Mating Area 8-32151-1SPLICE,SOLIS BUTT 12-10AWG - 8-32151-1
Order 'splice,solis butt 12-10awg - 8-32151-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-32151-1-ND.
CONN SPLICE BUTT 12-10AWG STD - 55793-1
Order 'conn splice butt 12-10awg std - 55793-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 55793-1-ND.
CONN SPLICE BUTT 12-10AWG YELLOW - 170641-1
Order 'conn splice butt 12-10awg yellow - 170641-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170641-1-ND.
CONN RING TONGUE 12-10AWG #8 - 42425-1
Order 'conn ring tongue 12-10awg #8 - 42425-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 42425-1-ND.
CONN RING TONG 12-10AWG #8 - 62612-1
Order 'conn ring tong 12-10awg #8 - 62612-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62612-1-ND.
CONN RING TONGUE 12-10AWG #8 - 696047-1
Order 'conn ring tongue 12-10awg #8 - 696047-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 696047-1-ND.
CONN SPADE SPRING 12-10AWG #8 - 696072-1
Order 'conn spade spring 12-10awg #8 - 696072-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 696072-1-ND.
CONN RING TONG 12-10AWG #8 PIDG - 1-35787-0
Order 'conn ring tong 12-10awg #8 pidg - 1-35787-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-35787-0-ND.
CONN SPLICE BUTT 12-10AWG TIN - 8-32151-2
Order 'conn splice butt 12-10awg tin - 8-32151-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-32151-2-ND.
CONN SPLICE BUTT 12-10AWG PIDG - 328961
Order 'conn splice butt 12-10awg pidg - 328961' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 328961-ND.
CONN SPLICE BUTT 12-10AWG - 1527468-1
Order 'conn splice butt 12-10awg - 1527468-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1527468-1-ND.
CONN SPLICE BUTT 12-10AWG STD - 8-323696-2
Order 'conn splice butt 12-10awg std - 8-323696-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-323696-2-ND.
CONN SPRING SPADE 12-10AWG #8 - 8-52942-1
Order 'conn spring spade 12-10awg #8 - 8-52942-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-52942-1-ND.
CONN SPADE TONGUE 12-10AWG #8 - 2-35152-1
Order 'conn spade tongue 12-10awg #8 - 2-35152-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-35152-1-ND.
CONN SPLICE BUTT 12-10AWG - 51826
Order 'conn splice butt 12-10awg - 51826' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 51826-ND.
Options for Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings Brazed Seam, Serrated Mating Area 8-32151-1
Send this link via E-Mail
Help With This Screen
