CONN SPADE 14-16 AWG #8 PIDG - 8-32059-1
| Digi-Key Part Number | 8-32059-1-ND |
100 |
.29730 |
Extended Price
29.73 |
| Manufacturer Part Number | 8-32059-1 | |||
| Description | CONN SPADE 14-16 AWG #8 PIDG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8-32059-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-16 AWG |
| Terminal Type | Spade |
| Stud/Tab Size | 8 Stud |
| Color | Blue |
| Packaging | Bulk |
| Features | PIDG™ (Pre-Insulated Diamond Grip) |
| Insulation | Non-Mating End Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8 32059 1 8320591 |
8-32059-1 Specification Sheet
CONN SPADE 14-16 AWG #8 PIDG - 8-32059-1 (8-32059-1-ND)
Related parts:CONN SPADE 14-16 AWG #10 PIDG - 8-32060-1
Order 'conn spade 14-16 awg #10 pidg - 8-32060-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-32060-1-ND.
CONN SPADE 14-16 AWG #6 PIDG - 2-35559-1
Order 'conn spade 14-16 awg #6 pidg - 2-35559-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1073CT-ND.
CONN SPADE 14-16 AWG #6 PIDG - 2-35559-1
Order 'conn spade 14-16 awg #6 pidg - 2-35559-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1073TR-ND.
CONN SPADE 14-16 AWG #10 PIDG - 2-32060-1
Order 'conn spade 14-16 awg #10 pidg - 2-32060-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1075CT-ND.
CONN SPADE 14-16 AWG #10 PIDG - 2-32060-1
Order 'conn spade 14-16 awg #10 pidg - 2-32060-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1075TR-ND.
CONN SPADE 14-16 AWG #8 PIDG - 8-32059-1
Order 'conn spade 14-16 awg #8 pidg - 8-32059-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-32059-1-ND.
CONN SPADE 14-16 AWG #8 PIDG - 2-321233-1
Order 'conn spade 14-16 awg #8 pidg - 2-321233-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1074CT-ND.
CONN SPADE 14-16 AWG #8 PIDG - 2-321233-1
Order 'conn spade 14-16 awg #8 pidg - 2-321233-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1074TR-ND.
CONN RING 14-16 AWG #6 PIDG - 8-320561-1
Order 'conn ring 14-16 awg #6 pidg - 8-320561-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-320561-1-ND.
CONN SPADE 14-16 AWG #8 P-G - 8-34166-1
Order 'conn spade 14-16 awg #8 p-g - 8-34166-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 8-34166-1-ND.
CONN SPADE 14-16 AWG #6 SEAL - 8-55869-2
Order 'conn spade 14-16 awg #6 seal - 8-55869-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09084-ND.
CONN SPADE 14-16 AWG #10 SEAL - 8-55871-2
Order 'conn spade 14-16 awg #10 seal - 8-55871-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A09086-ND.
CONN SPADE 14-16 AWG #6 PIDG - 1-328281-1
Order 'conn spade 14-16 awg #6 pidg - 1-328281-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27421CT-ND.
CONN SPADE 14-16 AWG #6 PIDG - 1-328281-1
Order 'conn spade 14-16 awg #6 pidg - 1-328281-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27421TR-ND.
CONN RING 14-16 AWG #10 PIDG - 5-51864-1
Order 'conn ring 14-16 awg #10 pidg - 5-51864-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5-51864-1-ND.
Send this link via E-Mail
Help With This Screen