Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Multi-Pair 3644B/40 100SF
CABLE 40 COND 100FT SHLD TWST PR - 3644B/40 100SF
| Digi-Key Part Number | MB40T-100-ND |
1 5 10 |
336.00000 294.00000 252.00000 |
Extended Price
336.00 1470.00 2520.00 |
| Manufacturer Part Number | 3644B/40 100SF | |||
| Description | CABLE 40 COND 100FT SHLD TWST PR | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3644B/40 100SF |
| Vendor | 3M |
| Category | Cables, Wires |
| Cable Type | Multi-Pair |
| Color | Beige |
| Conductor Insulation | Polyolefin (PO) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 36 AWG |
| Features | - |
| Jacket (Insulation) Diameter | 0.300" (7.62mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.026" (0.66mm) |
| Length | 100' (30.5m) |
| Number of Conductors | 40 |
| Operating Temperature | - |
| Shield Coverage | 100%, 90% |
| Shield Material | Aluminum; Copper, Tinned |
| Shield Type | Foil, Braid |
| Usage | Communication, Computer, Control |
| Voltage | 150V |
| Wire Gauge | 28 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3644B 40 100SF 3644B40 100SF MB40T 100 ND MB40T100ND MB40T-100 |
3644B/40 100SF Specification Sheet
CABLE 40 COND 100FT SHLD TWST PR - 3644B/40 100SF (MB40T-100-ND)
Related parts Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Multi-Pair 3644B/40 100SFBeige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Multi-Pair 3644B/14 100SF
Order 'cable 14 cond 100ft shld twst pr - 3644B/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB14T-100-ND.
Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Multi-Pair 3644B/16 100SF
Order 'cable 16 cond 100ft shld twst pr - 3644B/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16T-100-ND.
Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Multi-Pair 3644B/20 100SF
Order 'cable 20 cond 100ft shld twst pr - 3644B/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20T-100-ND.
Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Multi-Pair 3644B/24 100SF
Order 'cable 24 cond 100ft shld twst pr - 3644B/24 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB24T-100-ND.
Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Multi-Pair 3644B/26 100SF
Order 'cable 26 cond 100ft shld twst pr - 3644B/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB26T-100-ND.
Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Multi-Pair 3644B/36 100SF
Order 'cable 36 cond 100ft shld twst pr - 3644B/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB36T-100-ND.
Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Multi-Pair 3644B/50 100SF
Order 'cable 50 cond 100ft shld twst pr - 3644B/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50T-100-ND.
Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Multi-Pair 3644B/68 100SF
Order 'cable 68 cond 100ft shld twst pr - 3644B/68 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB68T-100-ND.
Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Multi-Pair 3644B/80 100SF
Order 'cable 80 cond 100ft shld twst pr - 3644B/80 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB80T-100-ND.
Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/80 100SF
Order 'cable 80 cond 25ft shld twst pr - 3644B/80 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB80T-25-ND.
Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 50' (15.24m) 3M (VA) Multi-Pair 3644B/80 100SF
Order 'cable 80 cond 50ft shld twst pr - 3644B/80 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB80T-50-ND.
Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Multi-Pair 3644B/40 100SF
Order 'cable 40 cond 100ft shld twst pr - 3644B/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40T-100-ND.
Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/100 100SF
Order 'cable 100 cond 25ft shld twst pr - 3644B/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100T-25-ND.
Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 50' (15.24m) 3M (VA) Multi-Pair 3644B/100 100SF
Order 'cable 100 cond 50ft shld twst pr - 3644B/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100T-50-ND.
3M (VA) Multiconductor, Multi-pair, Network (lan), Speaker Cable, Wire 3644B/14 100SF
Order 'cable 14 cond 25ft shld twst pr - 3644B/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14T-25-ND.
Options for Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 100' (30.5m) 3M Multi-Pair 3644B/40 100SF
Send this link via E-Mail
Help With This Screen
