Keywords:





CABLE 36 COND 25FT SHLD TWST PR - 3644B/36 100SF

Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/36 100SF

Digi-Key Part Number MB36T-25-ND
Price Break
1
5
Unit Price
109.62000
94.50000
Extended Price
109.62
472.50
Manufacturer Part Number3644B/36 100SF
DescriptionCABLE 36 COND 25FT SHLD TWST PR
Quantity Available
All prices are in USD

Non-Stock

Purchase Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/36 100SF
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/36 100SF
Technical/Catalog Information3644B/36 100SF
Vendor3M (VA)
CategoryCables, Wires
Cable TypeMulti-Pair
ColorBeige
Conductor InsulationPolyolefin (PO)
Conductor MaterialCopper, Tinned
Conductor Strand7 Strands / 36 AWG
Features-
Jacket (Insulation) Diameter0.290" (7.37mm)
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Jacket (Insulation) Thickness0.026" (0.66mm)
Length25' (7.622m)
Number of Conductors36 (18 Pair Twisted)
Operating Temperature-
Shield Coverage100%, 90%
Shield MaterialAluminum; Copper, Tinned
Shield TypeFoil, Braid
UsageCommunication, Computer, Control
Voltage150V
Wire Gauge 28 AWG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3644B 36 100SF
3644B36 100SF
MB36T 25 ND
MB36T25ND
MB36T-25

3644B/36 100SF Specification Sheet

Image of CABLE 36 COND 25FT SHLD TWST PR - 3644B/36 100SF

CABLE 36 COND 25FT SHLD TWST PR - 3644B/36 100SF (MB36T-25-ND)

Related parts Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/36 100SF
CABLE 100 COND 25FT SHLD TWST PR - 3644B/100 100SF
 Order 'cable 100 cond 25ft shld twst pr - 3644B/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100T-25-ND.
CABLE 24 COND 25FT SHLD TWST PR - 3644B/24 100SF
 Order 'cable 24 cond 25ft shld twst pr - 3644B/24 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB24T-25-ND.
CABLE 40 COND 25FT SHLD TWST PR - 3644B/40 100SF
 Order 'cable 40 cond 25ft shld twst pr - 3644B/40 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB40T-25-ND.
CABLE 50 COND 25FT SHLD TWST PR - 3644B/50 100SF
 Order 'cable 50 cond 25ft shld twst pr - 3644B/50 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB50T-25-ND.
CABLE 68 COND 25FT SHLD TWST PR - 3644B/68 100SF
 Order 'cable 68 cond 25ft shld twst pr - 3644B/68 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB68T-25-ND.
CABLE 80 COND 25FT SHLD TWST PR - 3644B/80 100SF
 Order 'cable 80 cond 25ft shld twst pr - 3644B/80 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB80T-25-ND.
CABLE 14 COND 25FT SHLD TWST PR - 3644B/14 100SF
 Order 'cable 14 cond 25ft shld twst pr - 3644B/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14T-25-ND.
CABLE 16 COND 25FT SHLD TWST PR - 3644B/16 100SF
 Order 'cable 16 cond 25ft shld twst pr - 3644B/16 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB16T-25-ND.
CABLE 20 COND 25FT SHLD TWST PR - 3644B/20 100SF
 Order 'cable 20 cond 25ft shld twst pr - 3644B/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20T-25-ND.
CABLE 26 COND 25FT SHLD TWST PR - 3644B/26 100SF
 Order 'cable 26 cond 25ft shld twst pr - 3644B/26 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB26T-25-ND.
CABLE 36 COND 25FT SHLD TWST PR - 3644B/36 100SF
 Order 'cable 36 cond 25ft shld twst pr - 3644B/36 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB36T-25-ND.
CABLE 100 COND 50FT SHLD TWST PR - 3644B/100 100SF
 Order 'cable 100 cond 50ft shld twst pr - 3644B/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100T-50-ND.
CABLE 14 COND 100FT SHLD TWST PR - 3644B/14 100SF
 Order 'cable 14 cond 100ft shld twst pr - 3644B/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB14T-100-ND.
CABLE 16 COND 100FT SHLD TWST PR - 3644B/16 100SF
 Order 'cable 16 cond 100ft shld twst pr - 3644B/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16T-100-ND.
CABLE 20 COND 100FT SHLD TWST PR - 3644B/20 100SF
 Order 'cable 20 cond 100ft shld twst pr - 3644B/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20T-100-ND.

Options for Beige Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 36 AWG 28 AWG 25' (7.622m) 3M (VA) Multi-Pair 3644B/36 100SF
Send this link via E-Mail
Help With This Screen

CABLE 36 COND 25FT SHLD TWST PR - 3644B/36 100SF
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 36 COND 25FT SHLD TWST PR - 3600B/36 100SF Next: CABLE 36 COND 25FT TWISTED PAIR - 1700/36 100SF
CABLE 36 COND 25FT SHLD TWST PR - 3644B/36 100SF