BATTERY PACK 4.8V 500MAH NIMH - HHR-60AAAHF2X2 - Batteries, Chargers, Holders
| Digi-Key Part Number | P634-F022-ND |
1 10 50 100 |
14.51000 13.06000 11.60900 10.15780 |
Extended Price
14.51 130.60 580.45 1015.78 |
| Manufacturer Part Number | HHR-60AAAHF2X2 | |||
| Description | BATTERY PACK 4.8V 500MAH NIMH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-60AAAHF2X2 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Cell Type | AAA |
| Number of Cells | 4 |
| Voltage | 4.800 V [Typ] |
| Battery Capacity | 500.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Parallel, 2 Rows |
| Weight | 52.1630 g [Nom] |
| Configuration | F022 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 60AAAHF2X2 HHR60AAAHF2X2 P634 F022 ND P634F022ND P634-F022 |
BATTERY PACK 4.8V 500MAH NIMH - HHR-60AAAHF2X2 (P634-F022-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATTERY PACK 4.8V 500MAH NIMH - HHR-60AAAHF2X2
Order 'battery pack 4.8v 500mah nimh - HHR-60AAAHF2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-F022-ND.
BATTERY PACK 2.4V 500MAH NIMH - HHR-60AAAHF2
Order 'battery pack 2.4v 500mah nimh - HHR-60AAAHF2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-F021-ND.
BATTERY PACK 7.2V 500MAH NIMH - HHR-60AAAHF2X3
Order 'battery pack 7.2v 500mah nimh - HHR-60AAAHF2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-F023-ND.
BATTERY PACK 9.6V 500MAH NIMH - HHR-60AAAHF2X4
Order 'battery pack 9.6v 500mah nimh - HHR-60AAAHF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-F024-ND.
BATTERY PACK 12.0V 500MAH NIMH - HHR-60AAAHF2X5
Order 'battery pack 12.0v 500mah nimh - HHR-60AAAHF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-F025-ND.
BATTERY PACK 3.6V 500MAH NIMH - HHR-60AAAHF3
Order 'battery pack 3.6v 500mah nimh - HHR-60AAAHF3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-F031-ND.
BATTERY PACK 4.8V 500MAH NIMH - HHR-60AAAHF4
Order 'battery pack 4.8v 500mah nimh - HHR-60AAAHF4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-F041-ND.
BATTERY PACK 6.0V 500MAH NIMH - HHR-60AAAHF5
Order 'battery pack 6.0v 500mah nimh - HHR-60AAAHF5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-F051-ND.
BATTERY PACK 7.2V 500MAH NIMH - HHR-60AAAHF6
Order 'battery pack 7.2v 500mah nimh - HHR-60AAAHF6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-F061-ND.
BATTERY PACK 8.4V 500MAH NIMH - HHR-60AAAHF7
Order 'battery pack 8.4v 500mah nimh - HHR-60AAAHF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-F071-ND.
BATTERY PACK 9.6V 500MAH NIMH - HHR-60AAAHF8
Order 'battery pack 9.6v 500mah nimh - HHR-60AAAHF8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-F081-ND.
BATTERY PACK 10.8V 500MAH NIMH - HHR-60AAAHF9
Order 'battery pack 10.8v 500mah nimh - HHR-60AAAHF9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-F091-ND.
BATTERY PACK 12.0V 500MAH NIMH - HHR-60AAAHF10
Order 'battery pack 12.0v 500mah nimh - HHR-60AAAHF10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-F101-ND.
BATTERY PACK 4.8V 500MAH NIMH - HHR-60AAAHL2X2
Order 'battery pack 4.8v 500mah nimh - HHR-60AAAHL2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-L022-ND.
BATTERY PACK 7.2V 500MAH NIMH - HHR-60AAAHL2X3
Order 'battery pack 7.2v 500mah nimh - HHR-60AAAHL2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P634-L023-ND.
Send this link via E-Mail
Help With This Screen