Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE 26 COND 100FT SHLD TWST PR - 3600B/26 100SF

Digi-Key Part Number MB26S-100-ND
Price Break
1
5
10
Unit Price
148.88000
130.27000
111.66000
Extended Price
148.88
651.35
1116.60
Manufacturer Part Number3600B/26 100SF
DescriptionCABLE 26 COND 100FT SHLD TWST PR
Quantity Available 4
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information3600B/26 100SF
Vendor3M
CategoryCable, Wire
ColorBeige
Gauge/AWG28 AWG
Maximum Temperature75°C
Conductor Strand7/36
Voltage150V
Conductors26
Jacket TypePVC
FeaturesShielded
Length100' (30.5m)
Cable TypeMulti-Pair, Stranded, Twisted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3600B 26 100SF
3600B26 100SF
MB26S 100 ND
MB26S100ND
MB26S-100

3600B/26 100SF Specification Sheet

Image of CABLE 26 COND 100FT SHLD TWST PR - 3600B/26 100SF

CABLE 26 COND 100FT SHLD TWST PR - 3600B/26 100SF (MB26S-100-ND)

Related parts:
CABLE 14 COND 100FT SHLD TWST PR - 3600B/14 100SF
 Order 'cable 14 cond 100ft shld twst pr - 3600B/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB14S-100-ND.
CABLE 20 COND 100FT SHLD TWST PR - 3600B/20 100SF
 Order 'cable 20 cond 100ft shld twst pr - 3600B/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20S-100-ND.
CABLE 24 COND 100FT SHLD TWST PR - 3600B/24 100SF
 Order 'cable 24 cond 100ft shld twst pr - 3600B/24 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB24S-100-ND.
CABLE 36 COND 100FT SHLD TWST PR - 3600B/36 100SF
 Order 'cable 36 cond 100ft shld twst pr - 3600B/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB36S-100-ND.
CABLE 40 COND 100FT SHLD TWST PR - 3600B/40 100SF
 Order 'cable 40 cond 100ft shld twst pr - 3600B/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40S-100-ND.
CABLE 50 COND 100FT SHLD TWST PR - 3600B/50 100SF
 Order 'cable 50 cond 100ft shld twst pr - 3600B/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50S-100-ND.
CABLE 68 COND 100FT SHLD TWST PR - 3600B/68 100SF
 Order 'cable 68 cond 100ft shld twst pr - 3600B/68 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB68S-100-ND.
CABLE 80 COND 100FT SHLD TWST PR - 3600B/80 100SF
 Order 'cable 80 cond 100ft shld twst pr - 3600B/80 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB80S-100-ND.
CABLE 100 COND 25FT SHLD TWST PR - 3600B/100 100SF
 Order 'cable 100 cond 25ft shld twst pr - 3600B/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100S-25-ND.
CABLE 100 COND 50FT SHLD TWST PR - 3600B/100 100SF
 Order 'cable 100 cond 50ft shld twst pr - 3600B/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100S-50-ND.
CABLE 14 COND 25FT SHLD TWST PR - 3600B/14 100SF
 Order 'cable 14 cond 25ft shld twst pr - 3600B/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14S-25-ND.
CABLE 14 COND 50FT SHLD TWST PR - 3600B/14 100SF
 Order 'cable 14 cond 50ft shld twst pr - 3600B/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14S-50-ND.
CABLE 14 COND 100FT SHLD TWST PR - 3644B/14 100SF
 Order 'cable 14 cond 100ft shld twst pr - 3644B/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB14T-100-ND.
CABLE 16 COND 100FT SHLD TWST PR - 3644B/16 100SF
 Order 'cable 16 cond 100ft shld twst pr - 3644B/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16T-100-ND.
CABLE 20 COND 25FT SHLD TWST PR - 3600B/20 100SF
 Order 'cable 20 cond 25ft shld twst pr - 3600B/20 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB20S-25-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE 26 COND 100FT SHIELD FLAT - 3517/26 100SF Next: CABLE 26 COND 100FT SHLD TWST PR - 3644B/26 100SF