CABLE 24 COND 100FT SHLD TWST PR - 3600B/24 100SF - Cable, Wire
| Digi-Key Part Number | MB24S-100-ND |
1 5 10 |
137.40000 120.22600 103.05000 |
Extended Price
137.40 601.13 1030.50 |
| Manufacturer Part Number | 3600B/24 100SF | |||
| Description | CABLE 24 COND 100FT SHLD TWST PR | |||
| Quantity Available | 15 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3600B/24 100SF |
| Vendor | 3M |
| Category | Cable, Wire |
| Color | Beige |
| Gauge/AWG | 28 AWG |
| Maximum Temperature | 75°C |
| Conductor Strand | 7/36 |
| Voltage | 150V |
| Conductors | 24 |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Shielded |
| Length | 100' (30.5m) |
| Cable Type | Multi-Pair, Stranded, Twisted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
3600B 24 100SF 3600B24 100SF MB24S 100 ND MB24S100ND MB24S-100 |
3600B/24 100SF Specification Sheet
CABLE 24 COND 100FT SHLD TWST PR - 3600B/24 100SF (MB24S-100-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 14 COND 100FT SHLD TWST PR - 3600B/14 100SF
Order 'cable 14 cond 100ft shld twst pr - 3600B/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB14S-100-ND.
CABLE 20 COND 100FT SHLD TWST PR - 3600B/20 100SF
Order 'cable 20 cond 100ft shld twst pr - 3600B/20 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB20S-100-ND.
CABLE 26 COND 100FT SHLD TWST PR - 3600B/26 100SF
Order 'cable 26 cond 100ft shld twst pr - 3600B/26 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB26S-100-ND.
CABLE 36 COND 100FT SHLD TWST PR - 3600B/36 100SF
Order 'cable 36 cond 100ft shld twst pr - 3600B/36 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB36S-100-ND.
CABLE 40 COND 100FT SHLD TWST PR - 3600B/40 100SF
Order 'cable 40 cond 100ft shld twst pr - 3600B/40 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB40S-100-ND.
CABLE 50 COND 100FT SHLD TWST PR - 3600B/50 100SF
Order 'cable 50 cond 100ft shld twst pr - 3600B/50 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB50S-100-ND.
CABLE 68 COND 100FT SHLD TWST PR - 3600B/68 100SF
Order 'cable 68 cond 100ft shld twst pr - 3600B/68 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB68S-100-ND.
CABLE 80 COND 100FT SHLD TWST PR - 3600B/80 100SF
Order 'cable 80 cond 100ft shld twst pr - 3600B/80 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB80S-100-ND.
CABLE 24 COND 100FT SHLD TWST PR - 3600B/24 100SF
Order 'cable 24 cond 100ft shld twst pr - 3600B/24 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB24S-100-ND.
CABLE 100 COND 25FT SHLD TWST PR - 3600B/100 100SF
Order 'cable 100 cond 25ft shld twst pr - 3600B/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100S-25-ND.
CABLE 100 COND 50FT SHLD TWST PR - 3600B/100 100SF
Order 'cable 100 cond 50ft shld twst pr - 3600B/100 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB100S-50-ND.
CABLE 14 COND 25FT SHLD TWST PR - 3600B/14 100SF
Order 'cable 14 cond 25ft shld twst pr - 3600B/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14S-25-ND.
CABLE 14 COND 50FT SHLD TWST PR - 3600B/14 100SF
Order 'cable 14 cond 50ft shld twst pr - 3600B/14 100SF' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number MB14S-50-ND.
CABLE 14 COND 100FT SHLD TWST PR - 3644B/14 100SF
Order 'cable 14 cond 100ft shld twst pr - 3644B/14 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB14T-100-ND.
CABLE 16 COND 100FT SHLD TWST PR - 3644B/16 100SF
Order 'cable 16 cond 100ft shld twst pr - 3644B/16 100SF' online from Digi-Key. Manufactured by 3M. Digi-Key part number MB16T-100-ND.
Send this link via E-Mail
Help With This Screen