CONN SPLICE SIDE FEED - 62194-2 - Connectors
| Digi-Key Part Number | 62194-2-ND |
60000 |
.04328 |
Extended Price
2596.80 |
| Manufacturer Part Number | 62194-2 | |||
| Description | CONN SPLICE SIDE FEED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 62194-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Terminal Type | Splice |
| Style | Pigtail |
| Size | - |
| Features | 3 Serrations |
| Termination Style | Crimp |
| Gauge/AWG | 19-24 AWG |
| Packaging | Tape & Reel (TR) |
| Series | Amplivar™ |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
62194 2 621942 |
62194-2 Specification Sheet
CONN SPLICE SIDE FEED - 62194-2 (62194-2-ND) - Connectors
Related parts Connectors :CONN SPLICE SIDE FEED - 62194-2
Order 'conn splice side feed - 62194-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62194-2-ND.
CONN SPLICE SIDE FEED THRU - 60932-2
Order 'conn splice side feed thru - 60932-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 60932-2-ND.
CONN SPLICE SIDE FEED TIN - 63625-2
Order 'conn splice side feed tin - 63625-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63625-2-ND.
CONN SPLICE SIDE FEED - 61300-1
Order 'conn splice side feed - 61300-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 61300-1-ND.
CONN SPLICE SIDE FEED PIGTAIL - 62341-1
Order 'conn splice side feed pigtail - 62341-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62341-1-ND.
CONN SPLICE SIDE FEED THRU - 62754-1
Order 'conn splice side feed thru - 62754-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62754-1-ND.
CONN SPLICE SIDE FEED TIN - 63130-3
Order 'conn splice side feed tin - 63130-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63130-3-ND.
CONN SPLICE SIDE FEED TIN - 63130-4
Order 'conn splice side feed tin - 63130-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63130-4-ND.
CONN SPLICE SIDE FEED THRU - 63625-1
Order 'conn splice side feed thru - 63625-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63625-1-ND.
CONN SPLICE SIDE FEED PIGTAIL - 62044-1
Order 'conn splice side feed pigtail - 62044-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62044-1-ND.
CONN SPLICE SIDE FEED THRU - 63562-1
Order 'conn splice side feed thru - 63562-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63562-1-ND.
CONN SPLICE BUTT 26-22AWG - 2-321026-1
Order 'conn splice butt 26-22awg - 2-321026-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-321026-1-ND.
CONN SPLICE CLOSED 22-10AWG - 2-321519-2
Order 'conn splice closed 22-10awg - 2-321519-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-321519-2-ND.
CONN SPLICE THRU FEED - 40552
Order 'conn splice thru feed - 40552' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 40552-ND.
CONN SPLICE THRU FEED - 40868
Order 'conn splice thru feed - 40868' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 40868-ND.
Send this link via E-Mail
Help With This Screen