CABLE 14/2 STR BC OAS FPLR RED - E2532S.41.03 - Cable, Wire
| Digi-Key Part Number | E2532S-1000-ND |
1 |
451.92000 |
Extended Price
451.92 |
| Manufacturer Part Number | E2532S.41.03 | |||
| Description | CABLE 14/2 STR BC OAS FPLR RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E2532S.41.03 |
| Vendor | General Cable/Carol Brand |
| Category | Cable, Wire |
| Color | Red |
| Gauge/AWG | 14 AWG |
| Maximum Temperature | 75°C |
| Conductor Strand | Solid |
| Voltage | 300V |
| Conductors | 2 |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Shielded, Drain Wire; Rip Cord |
| Length | 1000' (304.8m) |
| Cable Type | Multi-Conductor, Solid |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
E2532S 41 03 E2532S4103 E2532S 1000 ND E2532S1000ND E2532S-1000 |
E2532S.41.03 Specification Sheet
CABLE 14/2 STR BC OAS FPLR RED - E2532S.41.03 (E2532S-1000-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 14/2 STR BC OAS FPLR RED - E2532S.41.03
Order 'cable 14/2 str bc oas fplr red - E2532S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2532S-1000-ND.
CABLE 14/2 SOL BC OAS FPLP RED - E3622S.41.03
Order 'cable 14/2 sol bc oas fplp red - E3622S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3622S-1000-ND.
CABLE 16/2 STR BC OAS FLEX CMP - C3068.41.86
Order 'cable 16/2 str bc oas flex cmp - C3068.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3068-1000-ND.
CABLE 14/2 STR BC FLEX CL2P - C3128.41.86
Order 'cable 14/2 str bc flex cl2p - C3128.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3128-1000-ND.
CABLE 14/2 STR BC CL3R GRY - E1052S.30.10
Order 'cable 14/2 str bc cl3r gry - E1052S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1052S-1000-ND.
CABLE 22/2 STR BC OAS CMR GRY - E2002S.30.10
Order 'cable 22/2 str bc oas cmr gry - E2002S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2002S-1000-ND.
CABLE 18/2 STR BC OAS CMR GRY - E2032S.30.10
Order 'cable 18/2 str bc oas cmr gry - E2032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2032S-1000-ND.
CABLE 18/2 STR BC OAS FLEX CMP - E2202S.30.86
Order 'cable 18/2 str bc oas flex cmp - E2202S.30.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2202S-1000-ND.
CABLE 14/2 SOL BC FPLR RED - E1522S.41.03
Order 'cable 14/2 sol bc fplr red - E1522S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1522S-1000-ND.
CABLE 18/2 STR TC OAS PLTC GRY - C0454.41.10
Order 'cable 18/2 str tc oas pltc gry - C0454.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0454-1000-ND.
CABLE 22/2 STR TC OAS CM GRY - C2514.21.10
Order 'cable 22/2 str tc oas cm gry - C2514.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2514-1000-ND.
CABLE 18/4 STR BC OAS FLEX CMP - C3063.41.86
Order 'cable 18/4 str bc oas flex cmp - C3063.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3063-1000-ND.
CABLE 18/6 STR BC OAS FLEX CMP - C3065.41.86
Order 'cable 18/6 str bc oas flex cmp - C3065.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3065-1000-ND.
CABLE 16/2 STR BC FLEX CMP - C3127.41.86
Order 'cable 16/2 str bc flex cmp - C3127.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3127-1000-ND.
CABLE 18/2 STR BC CMR GRY - E1032S.30.10
Order 'cable 18/2 str bc cmr gry - E1032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1032S-1000-ND.
Send this link via E-Mail
Help With This Screen