Keywords:





CABLE 16.2 STR BC OAS CMR GRY - E2042S.30.10 - Cables, Wires

Digi-Key Part Number E2042S-1000-ND
Price Break
1
5
Unit Price
282.34000
255.86800
Extended Price
282.34
1279.34
Manufacturer Part NumberE2042S.30.10
DescriptionCABLE 16.2 STR BC OAS CMR GRY
Quantity Available 6
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationE2042S.30.10
VendorGeneral Cable/Carol Brand
CategoryCables, Wires
Cable TypeMulti-Conductor, Riser
ColorGray
Conductor InsulationPoly-Vinyl Chloride (PVC)
Conductor MaterialCopper, Bare
Conductor Strand19 Strands / 0.0117"
FeaturesDrain Wire, Rip Cord
Jacket (Insulation) Diameter0.189" (4.80mm)
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Jacket (Insulation) Thickness0.015" (0.38mm)
Length1000' (304.8m)
Number of Conductors2
Operating Temperature-20°C ~ 75°C
Shield Coverage100%
Shield MaterialFlexfoil®
Shield TypeFoil
UsageAlarm, Security, Sound
Voltage300V
Wire Gauge 16 AWG
Weight28 lbs (12.70kg)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E2042S 30 10
E2042S3010
E2042S 1000 ND
E2042S1000ND
E2042S-1000

E2042S.30.10 Specification Sheet

Image of CABLE 16.2 STR BC OAS CMR GRY - E2042S.30.10

CABLE 16.2 STR BC OAS CMR GRY - E2042S.30.10 (E2042S-1000-ND) - Cables, Wires

Related parts Cables, Wires:
CABLE 16.2 STR BC OAS CMR GRY - E2042S.30.10
 Order 'cable 16.2 str bc oas cmr gry - E2042S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2042S-1000-ND.
CABLE 22/2 STR BC OAS CMR GRY - E2002S.30.10
 Order 'cable 22/2 str bc oas cmr gry - E2002S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2002S-1000-ND.
CABLE 22/4 STR BC OAS CMR GRY - E2004S.30.10
 Order 'cable 22/4 str bc oas cmr gry - E2004S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2004S-1000-ND.
CABLE 18/2 STR BC OAS CMR GRY - E2032S.30.10
 Order 'cable 18/2 str bc oas cmr gry - E2032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2032S-1000-ND.
CABLE 18/3 STR BC OAS CMR GRY - E2033S.30.10
 Order 'cable 18/3 str bc oas cmr gry - E2033S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2033S-1000-ND.
CABLE 18/4 STR BC OAS CMR GRY - E2034S.30.10
 Order 'cable 18/4 str bc oas cmr gry - E2034S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2034S-1000-ND.
CABLE 14.2 STR BC OAS CL3 GRY - E2052S.30.10
 Order 'cable 14.2 str bc oas cl3 gry - E2052S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2052S-1000-ND.
CABLE 18/2 STR TC OAS PLTC GRY - C0454.41.10
 Order 'cable 18/2 str tc oas pltc gry - C0454.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0454-1000-ND.
CABLE 18/3P STR TC OAS PLTC GRY - C0561A.41.10
 Order 'cable 18/3p str tc oas pltc gry - C0561A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0561-1000-ND.
CABLE 22/2 STR TC OAS CM GRY - C2514A.21.10
 Order 'cable 22/2 str tc oas cm gry - C2514A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2514-1000-ND.
CABLE 18/4 STR TC OAS CM GRY - C2543A.41.10
 Order 'cable 18/4 str tc oas cm gry - C2543A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2543-1000-ND.
CABLE 18/4 STR BC OAS FLEX CMP - C3063.41.86
 Order 'cable 18/4 str bc oas flex cmp - C3063.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3063-1000-ND.
CABLE 18/6 STR BC OAS FLEX CMP - C3065.41.86
 Order 'cable 18/6 str bc oas flex cmp - C3065.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3065-1000-ND.
CABLE 16/2 STR BC OAS FLEX CMP - C3068.41.86
 Order 'cable 16/2 str bc oas flex cmp - C3068.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3068-1000-ND.
CABLE 18/2 STR BC OAS FLEX CMP - E2202S.30.86
 Order 'cable 18/2 str bc oas flex cmp - E2202S.30.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2202S-1000-ND.

Send this link via E-Mail
Help With This Screen

CABLE 16.2 STR BC OAS CMR GRY - E2042S.30.10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 16 COND SHLD TWST-PR 26AWG - 3750/16 300SF Next: CABLE 16/2 STR BC CMR GRY - E1042S.30.10
CABLE 16.2 STR BC OAS CMR GRY - E2042S.30.10