Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE RISER SHIELD 2COND 18AWG - E2032S.41.10 - Cable, Wire

Digi-Key Part Number E2032S.41.10-ND
Price Break
1
Unit Price
185.27000
Extended Price
185.27
Manufacturer Part NumberE2032S.41.10
DescriptionCABLE RISER SHIELD 2COND 18AWG
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationE2032S.41.10
VendorGeneral Cable/Carol Brand
CategoryCable, Wire
ColorGray
Gauge/AWG18 AWG
Maximum Temperature75°C
Conductor Strand7/26
Voltage300V
Conductors2
Jacket TypePVC (Poly-Vinyl Chloride)
FeaturesShielded, Drain Wire; Rip Cord; Riser
Length1000' (304.8m)
Cable TypeMulti-Conductor, Stranded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E2032S 41 10
E2032S4110

E2032S.41.10 Specification Sheet

Image of CABLE RISER SHIELD 2COND 18AWG - E2032S.41.10

CABLE RISER SHIELD 2COND 18AWG - E2032S.41.10 (E2032S.41.10-ND) - Cable, Wire

Related parts Cable, Wire :
CABLE RISER SHIELD 2COND 18AWG - E2032S.41.10
 Order 'cable riser shield 2cond 18awg - E2032S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2032S.41.10-ND.
CABLE RISER UNSHLD 2COND 18AWG - E1032S.41.10
 Order 'cable riser unshld 2cond 18awg - E1032S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1032S.41.10-ND.
CABLE RISER SHIELD 2COND 20AWG - E2022S.30.10
 Order 'cable riser shield 2cond 20awg - E2022S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2022S-1000-ND.
CABLE RISER SHIELD 2COND 20AWG - E2022S.41.10
 Order 'cable riser shield 2cond 20awg - E2022S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2022S.41.10-ND.
CABLE RISER SHIELD 3COND 18AWG - E2033S.41.10
 Order 'cable riser shield 3cond 18awg - E2033S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2033S.41.10-ND.
CABLE RISER SHIELD 4COND 18AWG - E2034S.41.10
 Order 'cable riser shield 4cond 18awg - E2034S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2034S.41.10-ND.
CABLE PLENUM SHIELD 2COND 18AWG - E2202S.41.86
 Order 'cable plenum shield 2cond 18awg - E2202S.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2202S.41.86-ND.
CABLE 2COND 18AWG SHIELD 1000' - E2502S.30.03
 Order 'cable 2cond 18awg shield 1000' - E2502S.30.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2502S.30.03-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202.41.01
 Order 'cable 2cond 18awg mic braidshld - C1202.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1202-1000-ND.
MIC CABLE SHLD 2COND 18AWG - C1202-100
 Order 'mic cable shld 2cond 18awg - C1202-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1202-100-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202-500
 Order 'cable 2cond 18awg mic braidshld - C1202-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1202-500-ND.
CABLE RISER UNSHLD 2COND 22AWG - E1002S.30.10
 Order 'cable riser unshld 2cond 22awg - E1002S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1002S-1000-ND.
CABLE RISER UNSHLD 4COND 18AWG - E1034S.41.10
 Order 'cable riser unshld 4cond 18awg - E1034S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1034S.41.10-ND.
CABLE RISER UNSHLD 2COND 16AWG - E1042S.41.10
 Order 'cable riser unshld 2cond 16awg - E1042S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1042S.41.10-ND.
CABLE RISER UNSHLD 2COND 16AWG - E1042S.18.10
 Order 'cable riser unshld 2cond 16awg - E1042S.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1042S-500-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE RIBBON MULTI 64 COND .050 - 6-57643-4 Next: CABLE RISER SHIELD 2COND 20AWG - E2022S.30.10