CABLE 18/2 STR BC OAS CMR GRY - E2032S.30.10 - Cables, Wires
| Digi-Key Part Number | E2032S-1000-ND |
1 5 |
163.87000 148.51000 |
Extended Price
163.87 742.55 |
| Manufacturer Part Number | E2032S.30.10 | |||
| Description | CABLE 18/2 STR BC OAS CMR GRY | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E2032S.30.10 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor, Riser |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Bare |
| Conductor Strand | 7 Strands / 26 AWG |
| Features | Drain Wire, Rip Cord |
| Jacket (Insulation) Diameter | 0.164" (4.16mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.015" (0.38mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 2 |
| Operating Temperature | -20°C ~ 75°C |
| Shield Coverage | 100% |
| Shield Material | Flexfoil® |
| Shield Type | Foil |
| Usage | Alarm, Security, Sound |
| Voltage | 300V |
| Wire Gauge | 18 AWG |
| Weight | 20 lbs (9.07kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E2032S 30 10 E2032S3010 E2032S 1000 ND E2032S1000ND E2032S-1000 |
E2032S.30.10 Specification Sheet
CABLE 18/2 STR BC OAS CMR GRY - E2032S.30.10 (E2032S-1000-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 18/2 STR BC OAS CMR GRY - E2032S.30.10
Order 'cable 18/2 str bc oas cmr gry - E2032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2032S-1000-ND.
CABLE 22/2 STR BC OAS CMR GRY - E2002S.30.10
Order 'cable 22/2 str bc oas cmr gry - E2002S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2002S-1000-ND.
CABLE 18/3 STR BC OAS CMR GRY - E2033S.30.10
Order 'cable 18/3 str bc oas cmr gry - E2033S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2033S-1000-ND.
CABLE 18/4 STR BC OAS CMR GRY - E2034S.30.10
Order 'cable 18/4 str bc oas cmr gry - E2034S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2034S-1000-ND.
CABLE 18/2 STR TC OAS PLTC GRY - C0454.41.10
Order 'cable 18/2 str tc oas pltc gry - C0454.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0454-1000-ND.
CABLE 18/2 STR BC OAS FLEX CMP - E2202S.30.86
Order 'cable 18/2 str bc oas flex cmp - E2202S.30.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2202S-1000-ND.
CABLE 22/4 STR BC OAS CMR GRY - E2004S.30.10
Order 'cable 22/4 str bc oas cmr gry - E2004S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2004S-1000-ND.
CABLE 18/2 STR BC CMR GRY - E1032S.30.10
Order 'cable 18/2 str bc cmr gry - E1032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1032S-1000-ND.
CABLE 16.2 STR BC OAS CMR GRY - E2042S.30.10
Order 'cable 16.2 str bc oas cmr gry - E2042S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2042S-1000-ND.
CABLE 18/3P STR TC OAS PLTC GRY - C0561A.41.10
Order 'cable 18/3p str tc oas pltc gry - C0561A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0561-1000-ND.
CABLE 22/2 STR TC OAS CM GRY - C2514A.21.10
Order 'cable 22/2 str tc oas cm gry - C2514A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2514-1000-ND.
CABLE 18/4 STR TC OAS CM GRY - C2543A.41.10
Order 'cable 18/4 str tc oas cm gry - C2543A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2543-1000-ND.
CABLE 18/4 STR BC OAS FLEX CMP - C3063.41.86
Order 'cable 18/4 str bc oas flex cmp - C3063.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3063-1000-ND.
CABLE 18/6 STR BC OAS FLEX CMP - C3065.41.86
Order 'cable 18/6 str bc oas flex cmp - C3065.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3065-1000-ND.
CABLE 16/2 STR BC OAS FLEX CMP - C3068.41.86
Order 'cable 16/2 str bc oas flex cmp - C3068.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3068-1000-ND.
Send this link via E-Mail
Help With This Screen
