CABLE RISER SHIELD 2COND 20AWG - E2022S.30.10
| Digi-Key Part Number | E2022S-1000-ND |
1 5 |
175.84000 159.85600 |
Extended Price
175.84 799.28 |
| Manufacturer Part Number | E2022S.30.10 | |||
| Description | CABLE RISER SHIELD 2COND 20AWG | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E2022S.30.10 |
| Vendor | General Cable |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Mulit-Conductor, Stranded |
| Individual Wire Size | 20 AWG (7/28) |
| Number of Conductors | 2 [Nom] |
| Overall Length | 1000 ft [Typ] |
| Shielding Type | Flexfoil®, 100% |
| Wire Insulation Material | PVC |
| Jacket Material | PVC |
| Cable Color | Gray |
| Feature(s) | Drain Wire |
| Feature(s) | Rip Cord |
| Feature(s) | Riser |
| Packaging | Spool/Roll |
| Wire Material | Copper |
| Wire Insulation Thickness | 0.200 mm [Nom] |
| Jacket Thickness | 0.380 mm [Nom] |
| Outside Diameter | 3.610 mm [Typ] |
| Voltage | 300.000 V [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 75 °C [Max] |
| Standard | NEC |
| Standard | UL |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
E2022S 30 10 E2022S3010 E2022S 1000 ND E2022S1000ND E2022S-1000 |
E2022S.30.10 Specification Sheet
CABLE RISER SHIELD 2COND 20AWG - E2022S.30.10 (E2022S-1000-ND)
Related parts:CABLE RISER SHIELD 2COND 20AWG - E2022S.30.10
Order 'cable riser shield 2cond 20awg - E2022S.30.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number E2022S-1000-ND.
CABLE RISER SHIELD 2COND 20AWG - E2022S.41.10
Order 'cable riser shield 2cond 20awg - E2022S.41.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number E2022S.41.10-ND.
CABLE RISER SHIELD 2COND 18AWG - E2032S.41.10
Order 'cable riser shield 2cond 18awg - E2032S.41.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number E2032S.41.10-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302.41.01
Order 'cable 2cond 20awg mic braidshld - C1302.41.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1302-1000-ND.
MIC CABLE SHLD 2COND 20AWG - C1302-100
Order 'mic cable shld 2cond 20awg - C1302-100' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1302-100-ND.
CABLE 2COND 20AWG MIC BRAIDSHLD - C1302-500
Order 'cable 2cond 20awg mic braidshld - C1302-500' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C1302-500-ND.
CABLE 2COND 20AWG UNSHIELD PLTC - C0433A.21.10
Order 'cable 2cond 20awg unshield pltc - C0433A.21.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C0433-1000-ND.
CABLE AUDIO 2COND 20AWG BLACK - C2509.46.01
Order 'cable audio 2cond 20awg black - C2509.46.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2509-1000-ND.
CABLE AUDIO 2COND 20AWG BLACK - C2509.46.01
Order 'cable audio 2cond 20awg black - C2509.46.01' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2509-5000-ND.
CABLE RISER UNSHLD 2COND 22AWG - E1002S.30.10
Order 'cable riser unshld 2cond 22awg - E1002S.30.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number E1002S-1000-ND.
CABLE RISER UNSHLD 2COND 18AWG - E1032S.41.10
Order 'cable riser unshld 2cond 18awg - E1032S.41.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number E1032S.41.10-ND.
CABLE RISER UNSHLD 2COND 16AWG - E1042S.41.10
Order 'cable riser unshld 2cond 16awg - E1042S.41.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number E1042S.41.10-ND.
CABLE RISER UNSHLD 2COND 16AWG - E1042S.18.10
Order 'cable riser unshld 2cond 16awg - E1042S.18.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number E1042S-500-ND.
CABLE RISER UNSHLD 2COND 14AWG - E1052S.41.10
Order 'cable riser unshld 2cond 14awg - E1052S.41.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number E1052S.41.10-ND.
CABLE RISER SHIELD 4COND 22AWG - E2004S.41.10
Order 'cable riser shield 4cond 22awg - E2004S.41.10' online from Digi-Key. Manufactured by General Cable. Digi-Key part number E2004S.41.10-ND.
Send this link via E-Mail
Help With This Screen