Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 52403-1
TERM SPRING SPD 26-22AWG #6 PIDG - 52403-1 - Connectors
| Digi-Key Part Number | 52403-1-ND |
5000 |
.33105 |
Extended Price
1655.25 |
| Manufacturer Part Number | 52403-1 | |||
| Description | TERM SPRING SPD 26-22AWG #6 PIDG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 52403-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Yellow |
| Features | Serrated Termination |
| Insulation | Non-Mating End Insulated |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Tape & Reel (TR) |
| Stud/Tab Size | 6 Stud |
| Terminal Type | Spring, Snap |
| Termination | Crimp |
| Width - Outer Edges | 0.250" (6.35mm) |
| Wire Gauge | 22-26 AWG |
| Length - Overall | 0.847" (21.51mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
52403 1 524031 |
52403-1 Specification Sheet
TERM SPRING SPD 26-22AWG #6 PIDG - 52403-1 (52403-1-ND) - Connectors
Related parts Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 52403-1Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 52403-1
Order 'term spring spd 26-22awg #6 pidg - 52403-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 52403-1-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 52430-3
Order 'term spring spd 12-10awg #6 pidg - 52430-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 52430-3-ND.
Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 51875-1
Order 'term spade flag 26-22awg #6 - 51875-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 51875-1-ND.
Terminal - Ring Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 321617
Order 'term ring 26-22awg #6 pidg - 321617' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 321617-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PN22-6F-C
Order 'term fork nyl 26-22awg #6 - PN22-6F-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN22-6F-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PN22-6F-M
Order 'term fork nyl 26-22awg #6 - PN22-6F-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN22-6F-M-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PN22-6R-C
Order 'term ring nyl 26-22awg #6 - PN22-6R-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN22-6R-C-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PN22-6R-M
Order 'term ring nyl 26-22awg #6 - PN22-6R-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PN22-6R-M-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PV22-6F-C
Order 'term fork vyl 26-22awg #6 - PV22-6F-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PV22-6F-C-ND.
Free Hanging (In-Line) Terminal - Spade Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PV22-6F-M
Order 'term fork vyl 26-22awg #6 - PV22-6F-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PV22-6F-M-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PV22-6R-C
Order 'term ring vyl 26-22awg #6 - PV22-6R-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PV22-6R-C-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Panduit Corp Free Hanging (In-Line) PV22-6R-M
Order 'term ring vyl 26-22awg #6 - PV22-6R-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PV22-6R-M-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP CNY17-1
Order 'optoisolator w/base 6-dip - CNY17-1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1308-5-ND.
Lite-On Inc Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP CNY17F-1
Order 'optoisolator w/o base 6-dip - CNY17F-1' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1316-5-ND.
Avago Technologies US Inc. Optoisolator - Transistor, Photovoltaic Output 1 Channel Through Hole 6-DIP CNY17-1
Order 'optocoupler w/base 6-dip - CNY17-1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1002-5-ND.
Options for Terminal - Spade Connector Tyco Electronics Free Hanging (In-Line) Serrated Termination 52403-1
Send this link via E-Mail
Help With This Screen
