CONN RCPT 20-16AWG FAST-ON .187 - 521149-2 - Connectors
| Digi-Key Part Number | 521149-2-ND |
150000 |
.08943 |
Extended Price
13414.50 |
| Manufacturer Part Number | 521149-2 | |||
| Description | CONN RCPT 20-16AWG FAST-ON .187 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 521149-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 16-20 AWG |
| Terminal Type | Quick Connect, Female |
| Stud/Tab Size | 0.187" (4.75mm) x 0.020" (0.51mm) |
| Color | Natural |
| Packaging | Tape & Reel (TR) |
| Features | - |
| Insulation | Fully Insulated |
| Names, Registered & Trademark Names | Ultrapod™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
521149 2 5211492 |
CONN RCPT 20-16AWG FAST-ON .187 - 521149-2 (521149-2-ND) - Connectors
Related parts Connectors :CONN RCPT 20-16AWG FAST-ON .187 - 521149-2
Order 'conn rcpt 20-16awg fast-on .187 - 521149-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 521149-2-ND.
CONN RCPT 20-16AWG .187 TIN - 63556-2
Order 'conn rcpt 20-16awg .187 tin - 63556-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63556-2-ND.
CONN RCPT 20-16AWG .187 TIN - 63608-2
Order 'conn rcpt 20-16awg .187 tin - 63608-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63608-2-ND.
CONN RCPT 20-16AWG PRE-TIN - 175156-2
Order 'conn rcpt 20-16awg pre-tin - 175156-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 175156-2-ND.
CONN RCPT 20-16AWG .187 CRIMP - 63313-1
Order 'conn rcpt 20-16awg .187 crimp - 63313-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63313-1-ND.
CONN RCPT 20-16AWG .187 CRIMP - 63848-1
Order 'conn rcpt 20-16awg .187 crimp - 63848-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63848-1-ND.
CONN RCPT 20-16AWG .187 CRIMP - 63654-1
Order 'conn rcpt 20-16awg .187 crimp - 63654-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63654-1-ND.
CONN RCPT 20-16AWG .187 TIN - 175090-1
Order 'conn rcpt 20-16awg .187 tin - 175090-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 175090-1-ND.
CONN RCPT 20-16AWG TIN - 175152-1
Order 'conn rcpt 20-16awg tin - 175152-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 175152-1-ND.
CONN RCPT 20-16AWG PRE-TIN - 179425-1
Order 'conn rcpt 20-16awg pre-tin - 179425-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 179425-1-ND.
CONN RCPT 20-24AWG CRIMP 15GOLD - 1-175217-2
Order 'conn rcpt 20-24awg crimp 15gold - 1-175217-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29222-ND.
CONN RCPT 20-24AWG CRIMP 15GOLD - 1-175195-2
Order 'conn rcpt 20-24awg crimp 15gold - 1-175195-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29222TR-ND.
CONN RCPT 14-16AWG CRIMP 15GOLD - 1-353717-2
Order 'conn rcpt 14-16awg crimp 15gold - 1-353717-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29285-ND.
CONN RCPT 14-16AWG CRIMP 15GOLD - 1-353715-2
Order 'conn rcpt 14-16awg crimp 15gold - 1-353715-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29285TR-ND.
CONN RCPT 14-16AWG CRIMP 15GOLD - 1-917511-2
Order 'conn rcpt 14-16awg crimp 15gold - 1-917511-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A29301-ND.
Send this link via E-Mail
Help With This Screen