CABLE 14/4 SOL BC FPLR RED - E1524S.41.03 - Cables, Wires
| Digi-Key Part Number | E1524S-1000-ND |
1 |
555.57000 |
Extended Price
555.57 |
| Manufacturer Part Number | E1524S.41.03 | |||
| Description | CABLE 14/4 SOL BC FPLR RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E1524S.41.03 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor |
| Color | Red |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Bare |
| Conductor Strand | Solid |
| Features | Rip Cord |
| Jacket (Insulation) Diameter | 0.248" (6.30mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.015" (0.38mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 4 |
| Operating Temperature | 20°C ~ 75°C |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Alarm, Safety |
| Voltage | 300V |
| Wire Gauge | 14 AWG |
| Weight | 66 lbs (29.94kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E1524S 41 03 E1524S4103 E1524S 1000 ND E1524S1000ND E1524S-1000 |
E1524S.41.03 Specification Sheet
CABLE 14/4 SOL BC FPLR RED - E1524S.41.03 (E1524S-1000-ND) - Cables, Wires
Related parts Cables, Wires:CABLE 14/4 SOL BC FPLR RED - E1524S.41.03
Order 'cable 14/4 sol bc fplr red - E1524S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1524S-1000-ND.
CABLE 14/2 SOL BC FPLR RED - E1522S.41.03
Order 'cable 14/2 sol bc fplr red - E1522S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1522S-1000-ND.
CABLE 14/2 SOL BC OAS FPLP RED - E3622S.41.03
Order 'cable 14/2 sol bc oas fplp red - E3622S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3622S-1000-ND.
CABLE 22/4 STR BC OAS CMR GRY - E2004S.30.10
Order 'cable 22/4 str bc oas cmr gry - E2004S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2004S-1000-ND.
CABLE 18/4 STR BC OAS CMR GRY - E2034S.30.10
Order 'cable 18/4 str bc oas cmr gry - E2034S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2034S-1000-ND.
CABLE 14/2 STR BC OAS FPLR RED - E2532S.41.03
Order 'cable 14/2 str bc oas fplr red - E2532S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2532S-1000-ND.
CABLE 18/4 STR BC OAS FLEX CMP - C3063.41.86
Order 'cable 18/4 str bc oas flex cmp - C3063.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3063-1000-ND.
CABLE 14/2 STR BC FLEX CL2P - C3128.41.86
Order 'cable 14/2 str bc flex cl2p - C3128.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3128-1000-ND.
CABLE 18/4 STR BC CMR GRY - E1034S.30.10
Order 'cable 18/4 str bc cmr gry - E1034S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1034S-1000-ND.
CABLE 16/4 STR BC CMR GRY - E1044S.30.10
Order 'cable 16/4 str bc cmr gry - E1044S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1044S-1000-ND.
CABLE 14/2 STR BC CL3R GRY - E1052S.30.10
Order 'cable 14/2 str bc cl3r gry - E1052S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1052S-1000-ND.
RANGE CORDS 4COND 4' 50AMP - 00604.63.01
Order 'range cords 4cond 4' 50amp - 00604.63.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number 00604.63.01-ND.
CABLE 14.2 STR BC OAS CL3 GRY - E2052S.30.10
Order 'cable 14.2 str bc oas cl3 gry - E2052S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2052S-1000-ND.
RANGE CORDS 4COND 6' 50AMP - 00606.63.01
Order 'range cords 4cond 6' 50amp - 00606.63.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number 00606.63.01-ND.
CABLE STAGE LGT 4/0AWG BLK 1000' - 01101.99.01
Order 'cable stage lgt 4/0awg blk 1000' - 01101.99.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number 01101.99.01-ND.
Send this link via E-Mail
Help With This Screen
