Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0185" 12 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Riser E1062S.41.10
CABLE 12/2 STR BC CL3R GRY - E1062S.41.10 - Cables, Wires
| Digi-Key Part Number | E1062S-1000-ND |
1 5 |
405.08000 365.87600 |
Extended Price
405.08 1829.38 |
| Manufacturer Part Number | E1062S.41.10 | |||
| Description | CABLE 12/2 STR BC CL3R GRY | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E1062S.41.10 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor, Riser |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Bare |
| Conductor Strand | 19 Strands / 0.0185" |
| Features | Rip Cord |
| Jacket (Insulation) Diameter | 0.260" (6.60mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.015" (0.38mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 2 |
| Operating Temperature | -20°C ~ 75°C |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Alarm, Security, Sound |
| Voltage | 150V |
| Wire Gauge | 12 AWG |
| Weight | 56 lbs (25.40kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E1062S 41 10 E1062S4110 E1062S 1000 ND E1062S1000ND E1062S-1000 |
E1062S.41.10 Specification Sheet
CABLE 12/2 STR BC CL3R GRY - E1062S.41.10 (E1062S-1000-ND) - Cables, Wires
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0185" 12 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Riser E1062S.41.10Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0185" 12 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Riser E1062S.41.10
Order 'cable 12/2 str bc cl3r gry - E1062S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1062S-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Riser E1032S.30.10
Order 'cable 18/2 str bc cmr gry - E1032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1032S-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Riser E1042S.30.10
Order 'cable 16/2 str bc cmr gry - E1042S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1042S-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Riser E2002S.30.10
Order 'cable 22/2 str bc oas cmr gry - E2002S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2002S-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2830A.41.10
Order 'cable 18/2 str tc cm gry - C2830A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2830-1000-ND.
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C3068.41.86
Order 'cable 16/2 str bc oas flex cmp - C3068.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3068-1000-ND.
Red Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 14 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor E2532S.41.03
Order 'cable 14/2 str bc oas fplr red - E2532S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2532S-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C0454.41.10
Order 'cable 18/2 str tc oas pltc gry - C0454.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0454-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2514A.21.10
Order 'cable 22/2 str tc oas cm gry - C2514A.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2514-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2404A.41.10
Order 'cable 18/4 str tc cm gry - C2404A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2404-1000-ND.
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C3065.41.86
Order 'cable 18/6 str bc oas flex cmp - C3065.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3065-1000-ND.
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3120.41.86
Order 'cable 18/3 str bc flex cmp - C3120.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3120-1000-ND.
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3121.41.86
Order 'cable 18/6 str bc flex cmp - C3121.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3121-1000-ND.
Natural Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 26 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum C3122.41.86
Order 'cable 18/8 str bc flex cmp - C3122.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3122-1000-ND.
Red Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire Solid 14 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Plenum E3622S.41.03
Order 'cable 14/2 sol bc oas fplp red - E3622S.41.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E3622S-1000-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0185" 12 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Riser E1062S.41.10
Send this link via E-Mail
Help With This Screen
