CABLE 16/4 STR BC CMR GRY - E1044S.30.10
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Riser E1044S.30.10
| Digi-Key Part Number | E1044S-1000-ND |
1 5 |
350.28000 316.38600 |
Extended Price
350.28 1581.93 |
| Manufacturer Part Number | E1044S.30.10 | |||
| Description | CABLE 16/4 STR BC CMR GRY | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E1044S.30.10 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Multi-Conductor, Riser |
| Color | Gray |
| Conductor Insulation | Poly-Vinyl Chloride (PVC) |
| Conductor Material | Copper, Bare |
| Conductor Strand | 19 Strands / 0.0117" |
| Features | Rip Cord |
| Jacket (Insulation) Diameter | 0.210" (5.33mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.015" (0.38mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 4 |
| Operating Temperature | -20°C ~ 75°C |
| Shield Coverage | - |
| Shield Material | - |
| Shield Type | - |
| Usage | Alarm, Security, Sound |
| Voltage | 300V |
| Wire Gauge | 16 AWG |
| Weight | 45 lbs (20.41kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E1044S 30 10 E1044S3010 E1044S 1000 ND E1044S1000ND E1044S-1000 |
E1044S.30.10 Specification Sheet
CABLE 16/4 STR BC CMR GRY - E1044S.30.10 (E1044S-1000-ND)
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Riser E1044S.30.10CABLE 16/4 STR BC CMR GRY - E1044S.30.10
Order 'cable 16/4 str bc cmr gry - E1044S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1044S-1000-ND.
CABLE 16/2 STR BC CMR GRY - E1042S.30.10
Order 'cable 16/2 str bc cmr gry - E1042S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1042S-1000-ND.
CABLE 18/4 STR BC CMR GRY - E1034S.30.10
Order 'cable 18/4 str bc cmr gry - E1034S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1034S-1000-ND.
CABLE 18/4 STR TC CM GRY - C2404A.41.10
Order 'cable 18/4 str tc cm gry - C2404A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2404-1000-ND.
CABLE 22/4 STR BC OAS CMR GRY - E2004S.30.10
Order 'cable 22/4 str bc oas cmr gry - E2004S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2004S-1000-ND.
CABLE 18/4 STR BC OAS CMR GRY - E2034S.30.10
Order 'cable 18/4 str bc oas cmr gry - E2034S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2034S-1000-ND.
CABLE 16/2 STR BC OAS FLEX CMP - C3068.41.86
Order 'cable 16/2 str bc oas flex cmp - C3068.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3068-1000-ND.
CABLE 16/2 STR BC FLEX CMP - C3127.41.86
Order 'cable 16/2 str bc flex cmp - C3127.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3127-1000-ND.
CABLE 18/4 STR BC OAS FLEX CMP - C3063.41.86
Order 'cable 18/4 str bc oas flex cmp - C3063.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3063-1000-ND.
CABLE 18/2 STR BC CMR GRY - E1032S.30.10
Order 'cable 18/2 str bc cmr gry - E1032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1032S-1000-ND.
CABLE 14/2 STR BC CL3R GRY - E1052S.30.10
Order 'cable 14/2 str bc cl3r gry - E1052S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1052S-1000-ND.
CABLE 12/2 STR BC CL3R GRY - E1062S.41.10
Order 'cable 12/2 str bc cl3r gry - E1062S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1062S-1000-ND.
CABLE 18/6 STR BC OAS FLEX CMP - C3065.41.86
Order 'cable 18/6 str bc oas flex cmp - C3065.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3065-1000-ND.
CABLE 18/3 STR BC FLEX CMP - C3120.41.86
Order 'cable 18/3 str bc flex cmp - C3120.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3120-1000-ND.
CABLE 18/6 STR BC FLEX CMP - C3121.41.86
Order 'cable 18/6 str bc flex cmp - C3121.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3121-1000-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor, Riser E1044S.30.10
Send this link via E-Mail
Help With This Screen
