CONN SPLICE 6000-8000CMA - 485020-1
| Digi-Key Part Number | 485020-1-ND |
25000 |
.03036 |
Extended Price
759.00 |
| Manufacturer Part Number | 485020-1 | |||
| Description | CONN SPLICE 6000-8000CMA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 485020-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | - |
| Terminal Type | Uninsulated Splice |
| Gauge/AWG | 6000-8000 CMA |
| Packaging | Tape & Reel (TR) |
| Names, Registered & Trademark Names | - |
| Insulation | Non-Insulated |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
485020 1 4850201 |
485020-1 Specification Sheet
CONN SPLICE 6000-8000CMA - 485020-1 (485020-1-ND)
Related parts:CONN SPLICE 6000-8000CMA - 485020-1
Order 'conn splice 6000-8000cma - 485020-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 485020-1-ND.
CONN SPLICE 2-WIRE TRANSLUCENT - 1-552795-2
Order 'conn splice 2-wire translucent - 1-552795-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-552795-2-ND.
CONN SPLICE BUTT 6AWG - 55984-1
Order 'conn splice butt 6awg - 55984-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 55984-1-ND.
CONN SPLICE 7000-12000CMA - 61299-1
Order 'conn splice 7000-12000cma - 61299-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 61299-1-ND.
CONN SPLICE SIDE FEED - 61300-1
Order 'conn splice side feed - 61300-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 61300-1-ND.
CONN SPLICE END FEED - 61492-1
Order 'conn splice end feed - 61492-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 61492-1-ND.
CONN SPLICE 1200-2600CMA - 61769-1
Order 'conn splice 1200-2600cma - 61769-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 61769-1-ND.
CONN SPLICE 9000-16000CMA - 63414-1
Order 'conn splice 9000-16000cma - 63414-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63414-1-ND.
CONN SPLICE CRIMPBAND 7RIDGES - 1601630-1
Order 'conn splice crimpband 7ridges - 1601630-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1601630-1-ND.
CONN SPLICE PARALLEL 16-14AWG - 1-322347-0
Order 'conn splice parallel 16-14awg - 1-322347-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-322347-0-ND.
CONN SPLICE 600-3000CMA - 42192-1
Order 'conn splice 600-3000cma - 42192-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 42192-1-ND.
CONN SPLICE 600-3000CMA - 62000-1
Order 'conn splice 600-3000cma - 62000-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62000-1-ND.
CONN SPLICE 3000-7000CMA - 62001-1
Order 'conn splice 3000-7000cma - 62001-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 62001-1-ND.
CONN SPLICE BUTT TERMI-FOIL - 1-332006-0
Order 'conn splice butt termi-foil - 1-332006-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-332006-0-ND.
CONN SPLICE BUTT STRAP 22-16AWG - 1-322325-0
Order 'conn splice butt strap 22-16awg - 1-322325-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-322325-0-ND.
Send this link via E-Mail
Help With This Screen