CABLE 18/4 STR BC CMR GRY - E1034S.30.10
| Digi-Key Part Number | E1034S-1000-ND |
1 5 |
291.34000 264.03000 |
Extended Price
291.34 1320.15 |
| Manufacturer Part Number | E1034S.30.10 | |||
| Description | CABLE 18/4 STR BC CMR GRY | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E1034S.30.10 |
| Vendor | General Cable/Carol Brand |
| Category | Cable, Wire |
| Color | Gray |
| Gauge/AWG | 18 AWG |
| Maximum Temperature | 75°C |
| Conductor Strand | 7/26 |
| Voltage | 300V |
| Conductors | 4 |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Unshielded, Rip Cord, Riser |
| Length | 1000' (304.8m) |
| Cable Type | Multi-Conductor, Stranded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E1034S 30 10 E1034S3010 E1034S 1000 ND E1034S1000ND E1034S-1000 |
E1034S.30.10 Specification Sheet
CABLE 18/4 STR BC CMR GRY - E1034S.30.10 (E1034S-1000-ND)
Related parts :CABLE 18/4 STR BC CMR GRY - E1034S.30.10
Order 'cable 18/4 str bc cmr gry - E1034S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1034S-1000-ND.
CABLE 18/2 STR BC CMR GRY - E1032S.30.10
Order 'cable 18/2 str bc cmr gry - E1032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1032S-1000-ND.
CABLE 16/4 STR BC CMR GRY - E1044S.30.10
Order 'cable 16/4 str bc cmr gry - E1044S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1044S-1000-ND.
CABLE 18/4 STR BC OAS CMR GRY - E2034S.30.10
Order 'cable 18/4 str bc oas cmr gry - E2034S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2034S-1000-ND.
CABLE 18/4 STR TC CM GRY - C2404.41.10
Order 'cable 18/4 str tc cm gry - C2404.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2404-1000-ND.
CABLE 18/4 STR BC OAS FLEX CMP - C3063.41.86
Order 'cable 18/4 str bc oas flex cmp - C3063.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3063-1000-ND.
CABLE 16/2 STR BC CMR GRY - E1042S.30.10
Order 'cable 16/2 str bc cmr gry - E1042S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1042S-1000-ND.
CABLE 22/4 STR BC OAS CMR GRY - E2004S.30.10
Order 'cable 22/4 str bc oas cmr gry - E2004S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2004S-1000-ND.
CABLE 18/2 STR BC OAS CMR GRY - E2032S.30.10
Order 'cable 18/2 str bc oas cmr gry - E2032S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2032S-1000-ND.
CABLE 18/3 STR BC OAS CMR GRY - E2033S.30.10
Order 'cable 18/3 str bc oas cmr gry - E2033S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2033S-1000-ND.
CABLE 18/4 STR TC OAS CM GRY - C2543.41.10
Order 'cable 18/4 str tc oas cm gry - C2543.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2543-1000-ND.
CABLE 18/12 STR TC CM GRY - C2412.41.10
Order 'cable 18/12 str tc cm gry - C2412.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2412-1000-ND.
CABLE 18/2 STR TC CM GRY - C2830.41.10
Order 'cable 18/2 str tc cm gry - C2830.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2830-1000-ND.
CABLE 18/6 STR BC OAS FLEX CMP - C3065.41.86
Order 'cable 18/6 str bc oas flex cmp - C3065.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3065-1000-ND.
CABLE 18/3 STR BC FLEX CMP - C3120.41.86
Order 'cable 18/3 str bc flex cmp - C3120.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3120-1000-ND.
Send this link via E-Mail
Help With This Screen