CABLE RISER UNSHLD 2COND 18AWG - E1032S.41.10 - Cable, Wire
| Digi-Key Part Number | E1032S.41.10-ND |
1 |
143.24000 |
Extended Price
143.24 |
| Manufacturer Part Number | E1032S.41.10 | |||
| Description | CABLE RISER UNSHLD 2COND 18AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E1032S.41.10 |
| Vendor | General Cable/Carol Brand |
| Category | Cable, Wire |
| Color | Gray |
| Gauge/AWG | 18 AWG |
| Maximum Temperature | 75°C |
| Conductor Strand | 7/26 |
| Voltage | 300V |
| Conductors | 2 |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Unshielded, Rip Cord, Riser |
| Length | 1000' (304.8m) |
| Cable Type | Multi-Conductor, Stranded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E1032S 41 10 E1032S4110 |
E1032S.41.10 Specification Sheet
CABLE RISER UNSHLD 2COND 18AWG - E1032S.41.10 (E1032S.41.10-ND) - Cable, Wire
Related parts Cable, Wire :CABLE RISER UNSHLD 2COND 18AWG - E1032S.41.10
Order 'cable riser unshld 2cond 18awg - E1032S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1032S.41.10-ND.
CABLE RISER UNSHLD 2COND 22AWG - E1002S.30.10
Order 'cable riser unshld 2cond 22awg - E1002S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1002S-1000-ND.
CABLE RISER UNSHLD 4COND 18AWG - E1034S.41.10
Order 'cable riser unshld 4cond 18awg - E1034S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1034S.41.10-ND.
CABLE RISER UNSHLD 2COND 16AWG - E1042S.41.10
Order 'cable riser unshld 2cond 16awg - E1042S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1042S.41.10-ND.
CABLE RISER UNSHLD 2COND 16AWG - E1042S.18.10
Order 'cable riser unshld 2cond 16awg - E1042S.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1042S-500-ND.
CABLE RISER UNSHLD 2COND 14AWG - E1052S.41.10
Order 'cable riser unshld 2cond 14awg - E1052S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1052S.41.10-ND.
CABLE RISER SHIELD 2COND 18AWG - E2032S.41.10
Order 'cable riser shield 2cond 18awg - E2032S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2032S.41.10-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202.41.01
Order 'cable 2cond 18awg mic braidshld - C1202.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1202-1000-ND.
MIC CABLE SHLD 2COND 18AWG - C1202-100
Order 'mic cable shld 2cond 18awg - C1202-100' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1202-100-ND.
CABLE 2COND 18AWG MIC BRAIDSHLD - C1202-500
Order 'cable 2cond 18awg mic braidshld - C1202-500' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1202-500-ND.
CABLE RISER UNSHLD 4COND 22AWG - E1004S.30.10
Order 'cable riser unshld 4cond 22awg - E1004S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1004S-1000-ND.
CABLE RISER UNSHLD 6COND 22AWG - E1006S.30.10
Order 'cable riser unshld 6cond 22awg - E1006S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1006S-1000-ND.
CABLE RISER UNSHLD 4COND 16AWG - E1044S.41.10
Order 'cable riser unshld 4cond 16awg - E1044S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E1044S.41.10-ND.
CABLE RISER SHIELD 2COND 20AWG - E2022S.30.10
Order 'cable riser shield 2cond 20awg - E2022S.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2022S-1000-ND.
CABLE RISER SHIELD 2COND 20AWG - E2022S.41.10
Order 'cable riser shield 2cond 20awg - E2022S.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number E2022S.41.10-ND.
Send this link via E-Mail
Help With This Screen