CONN RECEPT FAST 14-18 AWG .250 - 42282-1 - Connectors
| Digi-Key Part Number | 42282-1-ND |
2000 |
.14331 |
Extended Price
286.62 |
| Manufacturer Part Number | 42282-1 | |||
| Description | CONN RECEPT FAST 14-18 AWG .250 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42282-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-18 AWG |
| Terminal Type | Quick Connect, Female |
| Stud/Tab Size | 0.250" (6.35mm) x 0.032" (0.81mm) |
| Color | - |
| Packaging | Bulk |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | Fastin-Faston™ |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42282 1 422821 |
42282-1 Specification Sheet
CONN RECEPT FAST 14-18 AWG .250 - 42282-1 (42282-1-ND) - Connectors
Related parts Connectors :CONN RECEPT FAST 14-18 AWG .250 - 42282-1
Order 'conn recept fast 14-18 awg .250 - 42282-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 42282-1-ND.
CONN RECEPT FAST 14-18 AWG .250 - 63688-1
Order 'conn recept fast 14-18 awg .250 - 63688-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 63688-1-ND.
CONN RECEPT FAST 14-18 AWG .250 - 63809-1
Order 'conn recept fast 14-18 awg .250 - 63809-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24754TR-ND.
CONN RECEPT FAST 14-18 AWG .250 - 42660-1
Order 'conn recept fast 14-18 awg .250 - 42660-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27623CT-ND.
CONN RECEPT FAST 14-18 AWG .250 - 42660-1
Order 'conn recept fast 14-18 awg .250 - 42660-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27623TR-ND.
CONN RECEPT FAST 14-18 AWG .250 - 42692-1
Order 'conn recept fast 14-18 awg .250 - 42692-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27625CT-ND.
CONN RECEPT FAST 14-18 AWG .250 - 42692-1
Order 'conn recept fast 14-18 awg .250 - 42692-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27625TR-ND.
CONN RECEPT FAST 14-18 AWG .250 - 61944-1
Order 'conn recept fast 14-18 awg .250 - 61944-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27629CT-ND.
CONN RECEPT FAST 14-18 AWG .250 - 61944-1
Order 'conn recept fast 14-18 awg .250 - 61944-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27629TR-ND.
CONN RECEPT FAST 14-18 AWG .250 - 62109-1
Order 'conn recept fast 14-18 awg .250 - 62109-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27631CT-ND.
CONN RECEPT FAST 14-18 AWG .250 - 62109-1
Order 'conn recept fast 14-18 awg .250 - 62109-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27631TR-ND.
CONN RECEPT FAST 14-18 AWG .250 - 42845-1
Order 'conn recept fast 14-18 awg .250 - 42845-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27638CT-ND.
CONN RECEPT FAST 14-18 AWG .250 - 42845-1
Order 'conn recept fast 14-18 awg .250 - 42845-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27638TR-ND.
CONN RECEPT FAST 14-18 AWG .250 - 62276-1
Order 'conn recept fast 14-18 awg .250 - 62276-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A27640CT-ND.
CONN RECEPT FAST 14-18 AWG .250 - 62276-1
Order 'conn recept fast 14-18 awg .250 - 62276-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27640TR-ND.
Send this link via E-Mail
Help With This Screen