CONN RING 14-18 AWG #6 - 42111-1 - Connectors
| Digi-Key Part Number | 42111-1-ND |
96000 |
.05115 |
Extended Price
4910.40 |
| Manufacturer Part Number | 42111-1 | |||
| Description | CONN RING 14-18 AWG #6 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 42111-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-18 AWG |
| Terminal Type | Ring |
| Stud/Tab Size | 6 Stud |
| Color | - |
| Packaging | Tape & Reel (TR) |
| Features | - |
| Insulation | Non-Insulated |
| Names, Registered & Trademark Names | - |
| Mounting Type | Free Hanging (In-Line) |
| Termination Style | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
42111 1 421111 |
42111-1 Specification Sheet
CONN RING 14-18 AWG #6 - 42111-1 (42111-1-ND) - Connectors
Related parts Connectors :CONN RING 14-18 AWG #6 - 42111-1
Order 'conn ring 14-18 awg #6 - 42111-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 42111-1-ND.
CONN RING 14-18 AWG #6 - 42110-1
Order 'conn ring 14-18 awg #6 - 42110-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 42110-1-ND.
CONN RING 14-18 AWG #6 - 60770-1
Order 'conn ring 14-18 awg #6 - 60770-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 60770-1-ND.
CONN RING 14-18 AWG #6-10 STRIP - 350981-2
Order 'conn ring 14-18 awg #6-10 strip - 350981-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 350981-2-ND.
CONN RING 14-18 AWG #6 - 40723
Order 'conn ring 14-18 awg #6 - 40723' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 40723-ND.
CONN RING 14-18 AWG #6 - 41330
Order 'conn ring 14-18 awg #6 - 41330' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 41330-ND.
CONN RING 14-18 AWG #8 - 42111-2
Order 'conn ring 14-18 awg #8 - 42111-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 42111-2-ND.
CONN RING 14-18 AWG #10 - 42111-3
Order 'conn ring 14-18 awg #10 - 42111-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 42111-3-ND.
CONN RING 14-18 AWG #10 - 60772-1
Order 'conn ring 14-18 awg #10 - 60772-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 60772-1-ND.
CONN RING 14-18 AWG #10 - 61397-1
Order 'conn ring 14-18 awg #10 - 61397-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 61397-1-ND.
CONN RING 14-16 AWG #6 PL-GRIP - 2-34158-1
Order 'conn ring 14-16 awg #6 pl-grip - 2-34158-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-34158-1-ND.
CONN RING 14-18 AWG #10 TIN - 350080-1
Order 'conn ring 14-18 awg #10 tin - 350080-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 350080-1-ND.
CONN RING 14-18 AWG #10 STRIP - 350199-1
Order 'conn ring 14-18 awg #10 strip - 350199-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 350199-1-ND.
CONN RING 14-18 AWG #5/16 - 485030-1
Order 'conn ring 14-18 awg #5/16 - 485030-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 485030-1-ND.
CONN RING 14-18 AWG - 60546-1
Order 'conn ring 14-18 awg - 60546-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 60546-1-ND.
Send this link via E-Mail
Help With This Screen