CABLE 2 CON PLENUM UNSHLD 18 AWG - C9522-21-86 - Cable, Wire
| Digi-Key Part Number | C9522-1000-ND |
1 |
245.70000 |
Extended Price
245.70 |
| Manufacturer Part Number | C9522-21-86 | |||
| Description | CABLE 2 CON PLENUM UNSHLD 18 AWG | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | C9522-21-86 |
| Vendor | General Cable/Carol Brand |
| Category | Cable, Wire |
| Color | - |
| Gauge/AWG | 18 AWG |
| Maximum Temperature | 60°C |
| Conductor Strand | 7/26 |
| Voltage | - |
| Conductors | 2 |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Unshielded |
| Length | 1000' (304.8m) |
| Cable Type | Multi-Conductor, Stranded, Plenum |
| Other Names |
C9522 21 86 C95222186 C9522 1000 ND C95221000ND C9522-1000 |
CABLE 2 CON PLENUM UNSHLD 18 AWG - C9522-21-86 (C9522-1000-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 2 CON PLENUM UNSHLD 18 AWG - C9522-21-86
Order 'cable 2 con plenum unshld 18 awg - C9522-21-86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C9522-1000-ND.
CABLE 4 CON PLENUM UNSHLD 18 AWG - C9524-21-86
Order 'cable 4 con plenum unshld 18 awg - C9524-21-86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C9524-1000-ND.
CABLE 3 PR PLENUM SHLD 22 AWG - C8573-21-86
Order 'cable 3 pr plenum shld 22 awg - C8573-21-86' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C8573-1000-ND.
CABLE 2 COND SHIELDED PVC 18 AWG - C2534.41.10
Order 'cable 2 cond shielded pvc 18 awg - C2534.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2534-1000-ND.
CABLE 2 COND SHIELD PVC 18 AWG - C2534-12-10
Order 'cable 2 cond shield pvc 18 awg - C2534-12-10' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2534-100-ND.
CABLE 2 COND SHIELDED PVC 18 AWG - C2534.18.10
Order 'cable 2 cond shielded pvc 18 awg - C2534.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2534-500-ND.
HOOK-UP WIRE ORN SOLID 18 AWG - C2052-21-04
Order 'hook-up wire orn solid 18 awg - C2052-21-04' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2052A-1000-ND.
BLK-SOLID-HOOK-UP WIRE 18 AWG - C2052-21-01
Order 'blk-solid-hook-up wire 18 awg - C2052-21-01' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2052B-1000-ND.
GREEN/SOLID-HOOK-UP WIRE 18 AWG - C2052-21-06
Order 'green/solid-hook-up wire 18 awg - C2052-21-06' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2052G-1000-ND.
HOOK-UP WIRE BLU SOLID 18 AWG - C2052-21-07
Order 'hook-up wire blu solid 18 awg - C2052-21-07' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2052L-1000-ND.
HOOK-UP WIRE BRN SOLID 18 AWG - C2052-21-08
Order 'hook-up wire brn solid 18 awg - C2052-21-08' online from Digi-Key. Manufactured by General Cable. Digi-Key part number C2052N-1000-ND.
RED/SOLID-HOOK-UP WIRE 18 AWG - C2052-21-03
Order 'red/solid-hook-up wire 18 awg - C2052-21-03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2052R-1000-ND.
WHITE/SOLID-HOOK-UP WIRE 18 AWG - C2052-21-02
Order 'white/solid-hook-up wire 18 awg - C2052-21-02' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2052W-1000-ND.
HOOK-UP WIRE YEL SOLID 18 AWG - C2052-21-05
Order 'hook-up wire yel solid 18 awg - C2052-21-05' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2052Y-1000-ND.
HOOK-UP WIRE ORN STRANDED 18 AWG - C2064-21-04
Order 'hook-up wire orn stranded 18 awg - C2064-21-04' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C2064A-1000-ND.
Send this link via E-Mail
Help With This Screen