Keywords:





Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C6358A.41.10

CABLE 15COND 20AWG UNSHLD UL2464 - C6358A.41.10 - Cables, Wires

Digi-Key Part Number C6358-1000-ND
Price Break
1
5
Unit Price
930.47000
868.43400
Extended Price
930.47
4342.17
Manufacturer Part NumberC6358A.41.10
DescriptionCABLE 15COND 20AWG UNSHLD UL2464
Quantity Available 2
All prices are in USD

Purchase Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C6358A.41.10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C6358A.41.10
Technical/Catalog InformationC6358A.41.10
VendorGeneral Cable/Carol Brand
CategoryCables, Wires
Cable TypeMulti-Conductor
ColorGray
Conductor InsulationPoly-Vinyl Chloride (PVC)
Conductor MaterialCopper, Tinned
Conductor Strand7 Strands / 28 AWG
Features-
Jacket (Insulation) Diameter0.392" (9.96mm)
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Jacket (Insulation) Thickness0.032" (0.81mm)
Length1000' (304.8m)
Number of Conductors15
Operating Temperature-20°C ~ 80°C
Shield Coverage-
Shield Material-
Shield Type-
UsageCommunication, Control
Voltage300V
Wire Gauge 20 AWG
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C6358A 41 10
C6358A4110
C6358 1000 ND
C63581000ND
C6358-1000

C6358A.41.10 Specification Sheet

Image of CABLE 15COND 20AWG UNSHLD UL2464 - C6358A.41.10

CABLE 15COND 20AWG UNSHLD UL2464 - C6358A.41.10 (C6358-1000-ND) - Cables, Wires

Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C6358A.41.10
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C6358A.41.10
 Order 'cable 15cond 20awg unshld ul2464 - C6358A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6358-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 500' (152.44m) General Cable/Carol Brand Multi-Conductor C6360A.38.10
 Order '12cond 20awg unshld 500'reel - C6360A.38.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6360-38-10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2423A.41.10
 Order 'cable 15cond 18awg unshld ul2464 - C2423A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2423-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C6356A.41.10
 Order 'cable 7cond 20awg unshld ul2464 - C6356A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6356-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C6357A.41.10
 Order 'cable 9cond 20awg unshld ul2464 - C6357A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6357-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2405A.41.10
 Order 'cable 2cond 16awg unshld ul2464 - C2405A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2405-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2420A.41.10
 Order 'cable 5cond 18awg unshld ul2464 - C2420A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2420-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2421A.41.10
 Order 'cable 7cond 18awg unshld ul2464 - C2421A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2421-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2422A.41.10
 Order 'cable 9cond 18awg unshld ul2464 - C2422A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2422-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2424A.41.10
 Order 'cable 19cond 18awg unshld ul2464 - C2424A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2424-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2425A.41.10
 Order 'cable 4cond 16awg unshld ul2464 - C2425A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2425-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2426A.41.10
 Order 'cable 7cond 16awg unshld ul2464 - C2426A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2426-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2427A.41.10
 Order 'cable 12cond 16awg unshld ul2464 - C2427A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2427-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 19 Strands / 0.0117" 16 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2428A.41.10
 Order 'cable 15cond 16ag unshld - C2428A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2428-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 16 Strands / 30 AWG 18 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C2433A.41.10
 Order 'cable 25cond 18awg unshld ul2464 - C2433A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2433-1000-ND.

Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 28 AWG 20 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C6358A.41.10
Send this link via E-Mail
Help With This Screen

CABLE 15COND 20AWG UNSHLD UL2464 - C6358A.41.10
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE 15COND 18AWG UNSHLD UL2464 - C2423A.41.10 Next: CABLE 15COND 25'.100 28AWG FLEX - AF15-25-ND
CABLE 15COND 20AWG UNSHLD UL2464 - C6358A.41.10