CABLE 22/19PR 7/30 TC FOILSHIELD - C6045.18.10 - Cable, Wire
| Digi-Key Part Number | C6045-500-ND |
1 |
638.55000 |
Extended Price
638.55 |
| Manufacturer Part Number | C6045.18.10 | |||
| Description | CABLE 22/19PR 7/30 TC FOILSHIELD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | C6045.18.10 |
| Vendor | General Cable/Carol Brand |
| Category | Cable, Wire |
| Color | Gray |
| Gauge/AWG | 22 AWG |
| Maximum Temperature | 60°C |
| Conductor Strand | 7/30 |
| Voltage | 30V |
| Conductors | 19 Pair |
| Jacket Type | PVC (Poly-Vinyl Chloride) |
| Features | Shielded |
| Length | 500' (152.44m) |
| Cable Type | Multi-Pair, Stranded |
| Other Names |
C6045 18 10 C60451810 C6045 500 ND C6045500ND C6045-500 |
CABLE 22/19PR 7/30 TC FOILSHIELD - C6045.18.10 (C6045-500-ND) - Cable, Wire
Related parts Cable, Wire :CABLE 22/19PR 7/30 TC FOILSHIELD - C6045.18.10
Order 'cable 22/19pr 7/30 tc foilshield - C6045.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6045-500-ND.
CABLE 22/6PR 7/30 TC FOILSHIELD - C6041.41.10
Order 'cable 22/6pr 7/30 tc foilshield - C6041.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6041-1000-ND.
CABLE 22/6PR 7/30 TC FOILSHIELD - C6041.38.10
Order 'cable 22/6pr 7/30 tc foilshield - C6041.38.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6041-500-ND.
CABLE 22/9PR 7/30 TC FOILSHIELD - C6042.18.10
Order 'cable 22/9pr 7/30 tc foilshield - C6042.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6042-500-ND.
CABLE 22/11PR 7/30 TC FOILSHIELD - C6043.18.10
Order 'cable 22/11pr 7/30 tc foilshield - C6043.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6043-500-ND.
CABLE 22/15PR 7/30 TC FOILSHIELD - C6044.18.10
Order 'cable 22/15pr 7/30 tc foilshield - C6044.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6044-500-ND.
CABLE 22/27PR 7/30 TC FOILSHIELD - C6046.41.10
Order 'cable 22/27pr 7/30 tc foilshield - C6046.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6046-1000-ND.
CABLE 22/27PR 7/30 TC FOILSHIELD - C6046.18.10
Order 'cable 22/27pr 7/30 tc foilshield - C6046.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6046-500-ND.
CABLE 22/2COND 7/30 SPEAKER - C1362.21.90
Order 'cable 22/2cond 7/30 speaker - C1362.21.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362-1000-ND.
CABLE 22/2COND 7/30 SPEAKER - C1362.18.90
Order 'cable 22/2cond 7/30 speaker - C1362.18.90' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362-500-ND.
CABLE 22/2COND 7/30 SPEAKER GRAY - C1362.18.10
Order 'cable 22/2cond 7/30 speaker gray - C1362.18.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362.18.10-ND.
CABLE 22/2 COND 7/30 SPEAKER CAB - C1362.21.01
Order 'cable 22/2 cond 7/30 speaker cab - C1362.21.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1362.21.01-ND.
CABLE 22/2 STR TC OAS CM GRY - C2514.21.10
Order 'cable 22/2 str tc oas cm gry - C2514.21.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C2514-1000-ND.
CABLE 22/4 STR TC OAS FLEX CMP - C3159.41.86
Order 'cable 22/4 str tc oas flex cmp - C3159.41.86' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3159-1000-ND.
CABLE 100 OHM TWINAX PVC 20 AWG - 9207-U500-10
Order 'cable 100 ohm twinax pvc 20 awg - 9207-U500-10' online from Digi-Key. Manufactured by Belden Wire & Cable. Digi-Key part number B9207-500-ND.
Send this link via E-Mail
Help With This Screen