Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Pair C6044A.41.10
CABLE 15P/22 7/30TC FOILSHIELD - C6044A.41.10 - Cables, Wires
| Digi-Key Part Number | C6044-1000-ND |
1 |
2110.23000 |
Extended Price
2110.23 |
| Manufacturer Part Number | C6044A.41.10 | |||
| Description | CABLE 15P/22 7/30TC FOILSHIELD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C6044A.41.10 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Type | Multi-Pair |
| Color | Gray |
| Conductor Insulation | Polyethylene (PE) |
| Conductor Material | Copper, Tinned |
| Conductor Strand | 7 Strands / 30 AWG |
| Features | Drain Wire |
| Jacket (Insulation) Diameter | 0.591" (15.01mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Jacket (Insulation) Thickness | 0.048" (1.22mm) |
| Length | 1000' (304.8m) |
| Number of Conductors | 30 (15 Pair Twisted) |
| Operating Temperature | -20°C ~ 80°C |
| Shield Coverage | 100% |
| Shield Material | Flexfoil® |
| Shield Type | Foil |
| Usage | Computer |
| Voltage | 30V |
| Wire Gauge | 22 AWG |
| Weight | 172 lbs (78.01kg) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C6044A 41 10 C6044A4110 C6044 1000 ND C60441000ND C6044-1000 |
C6044A.41.10 Specification Sheet
CABLE 15P/22 7/30TC FOILSHIELD - C6044A.41.10 (C6044-1000-ND) - Cables, Wires
Related parts Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Pair C6044A.41.10Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Pair C6044A.41.10
Order 'cable 15p/22 7/30tc foilshield - C6044A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6044-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Pair C6045A.41.10
Order 'cable 19p/22 7/30tc foilshield - C6045A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6045-1000-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Pair C0728A.41.10
Order '15p/22 7/30tc oa shield 1000' - C0728A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C0728A.41.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 5000' (1524m) General Cable/Carol Brand Multi-Conductor C6348A.46.10
Order '2c/22 7/30tc unsh type cm 5000' - C6348A.46.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6348A.46.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C6348A.30.10
Order '2c/22 7/30tc unsh type cm 1000' - C6348A.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6348A.30.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Pair C6042A.41.10
Order '9p/22 7/30tc ind sh type 1000' - C6042A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6042A.41.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Pair C6014A.41.10
Order '3p/22 7/30tc unsh type cm 1000' - C6014A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6014A.41.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Pair C6010A.41.10
Order '2p/22 7/30tc unsh type cm 1000' - C6010A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C6010A.41.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C4207A.30.10
Order '6c/22 7/30tc oa shield cmg 1000' - C4207A.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C4207A.30.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Pair C4203A.30.10
Order '2p/22 7/30tc ind shld cmg 1000' - C4203A.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C4203A.30.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C4102A.30.10
Order '4c/22 7/30tc type cmg 1000' - C4102A.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C4102A.30.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C4100A.30.10
Order '2c/22 7/30tc type cmg 1000' - C4100A.30.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C4100A.30.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C4079A.41.10
Order '50c/22 7/30tc type cm 1000' - C4079A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C4079A.41.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 500' (152.44m) General Cable/Carol Brand Multi-Conductor C4079A.38.10
Order '50c/22 7/30tc type cm 500' - C4079A.38.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C4079A.38.10-ND.
Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Conductor C4078A.41.10
Order '40c/22 7/30tc type cm 1000' - C4078A.41.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C4078A.41.10-ND.
Options for Gray Multiconductor, Multi-pair, Network (lan), Speaker Cables, Wire 7 Strands / 30 AWG 22 AWG 1000' (304.8m) General Cable/Carol Brand Multi-Pair C6044A.41.10
Send this link via E-Mail
Help With This Screen
