Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 328158
CONN TERMINAL 6AWG #1/2 - 328158
| Digi-Key Part Number | 328158-ND |
100 |
4.41000 |
Extended Price
441.00 |
| Manufacturer Part Number | 328158 | |||
| Description | CONN TERMINAL 6AWG #1/2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 328158 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | - |
| Features | - |
| Insulation | Non-Insulated |
| Length - Overall | 1.470" (37.34mm) |
| Mounting Type | Free Hanging (In-Line) |
| Packaging | Bulk |
| Stud/Tab Size | 1/2 Stud |
| Terminal Type | Standard |
| Termination | Crimp, Barrel |
| Tab Thickness | 0.080" (2.03mm) |
| Width - Outer Edges | 0.770" (19.56mm) |
| Wire Gauge | 6 AWG |
| Terminal Style | Single Stud Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
328158 328158 |
CONN TERMINAL 6AWG #1/2 - 328158 (328158-ND)
Related parts Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 328158Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 328158
Order 'conn terminal 6awg #1/2 - 328158' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 328158-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1526217-2
Order 'conn ring 6awg #1/2 tin - 1526217-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1526217-2-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 276916-1
Order 'conn terminal str #1/2 tin - 276916-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 276916-1-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 327287
Order 'conn terminal 350mcm #1/2 - 327287' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 327287-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 327289
Order 'conn terminal 500mcm #1/2 - 327289' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 327289-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 327292
Order 'conn terminal 800mcm #1/2 - 327292' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 327292-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 2-328975-1
Order 'conn ring 22awg #1/2 pidg - 2-328975-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-328975-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1526217-1
Order 'conn ring str 6awg #1/2" plain - 1526217-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1526217-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1526218-1
Order 'conn ring str 6awg #1/2" plain - 1526218-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1526218-1-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1526218-2
Order 'conn ring str 6awg #1/2" tin - 1526218-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1526218-2-ND.
Free Hanging (In-Line), Right Angle Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 1526220-2
Order 'conn ring 90deg 6awg #1/2" tin - 1526220-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1526220-2-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 1526934-2
Order 'terminal ring #1/2 tin str - 1526934-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1526934-2-ND.
Free Hanging (In-Line), Right Angle Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line), Right Angle 1526937-2
Order 'terminal ring #1/2 tin 90deg - 1526937-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1526937-2-ND.
Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 53642-2
Order 'conn 500mcm awg #1/2 2holes - 53642-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53642-2-ND.
Free Hanging (In-Line) Terminal - Ring Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 324114
Order 'conn ring 4awg #1/2 yel terminyl - 324114' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28016-ND.
Options for Free Hanging (In-Line) Terminal - Rectangular Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 328158
Send this link via E-Mail
Help With This Screen
