CONN SPLICE BUTT 22-16AWG STRAP - 323876 - Connectors
Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings Brazed Seam, High Temperature, Serrated Mating Area 323876
| Digi-Key Part Number | 323876-ND |
1000 |
.55316 |
Extended Price
553.16 |
| Manufacturer Part Number | 323876 | |||
| Description | CONN SPLICE BUTT 22-16AWG STRAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 323876 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Color | Orange |
| Features | Brazed Seam, High Temperature, Serrated Mating Area |
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Terminal Type | Butt Splice, Inline, Individual Openings |
| Termination | Crimp |
| Wire Gauge | 16-22 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
323876 323876 |
323876 Specification Sheet
CONN SPLICE BUTT 22-16AWG STRAP - 323876 (323876-ND) - Connectors
Related parts Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings Brazed Seam, High Temperature, Serrated Mating Area 323876CONN SPLICE BUTT 22-16AWG STRAP - 323876
Order 'conn splice butt 22-16awg strap - 323876' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 323876-ND.
CONN SPLICE BUTT 22-16AWG STRAP - 2-32463-0
Order 'conn splice butt 22-16awg strap - 2-32463-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-32463-0-ND.
CONN SPLICE BUTT 22-16AWG STRAP - 322325
Order 'conn splice butt 22-16awg strap - 322325' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 322325-ND.
CONN SPLICE BUTT 22-16AWG GRAY - 1-322325-1
Order 'conn splice butt 22-16awg gray - 1-322325-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-322325-1-ND.
CONN SPLICE BUTT 22-16AWG TIN - 324138
Order 'conn splice butt 22-16awg tin - 324138' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 324138-ND.
CONN SPLICE BUTT 22-16AWG TIN - 328134
Order 'conn splice butt 22-16awg tin - 328134' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 328134-ND.
CONN SPLICE BUTT 22-16AWG - 34226
Order 'conn splice butt 22-16awg - 34226' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 34226-ND.
CONN SPLICE BUTT 22-16AWG TIN - 8-330367-1
Order 'conn splice butt 22-16awg tin - 8-330367-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-330367-1-ND.
CONN SPLICE BUTT 22-16AWG RED - 8-34243-1
Order 'conn splice butt 22-16awg red - 8-34243-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-34243-1-ND.
CONN SPLICE BUTT 22-16AWG CLOSED - 8-322324-5
Order 'conn splice butt 22-16awg closed - 8-322324-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-322324-5-ND.
CONN SPLICE BUTT 22-16AWG SOLIS - 2-321801-3
Order 'conn splice butt 22-16awg solis - 2-321801-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-321801-3-ND.
CONN SPLICE BUTT 18-16AWG STRAP - 328592
Order 'conn splice butt 18-16awg strap - 328592' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 328592-ND.
CONN SPLICE BUTT 14-16AWG STRAP - 322459
Order 'conn splice butt 14-16awg strap - 322459' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27207-ND.
CONN SPLICE BUTT 22-18AWG TIN - 324548
Order 'conn splice butt 22-18awg tin - 324548' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 324548-ND.
CONN SPLICE BUTT 22-20AWG - 330377
Order 'conn splice butt 22-20awg - 330377' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 330377-ND.
Options for Terminal - Wire Splice Connector Tyco Electronics Butt Splice, Inline, Individual Openings Brazed Seam, High Temperature, Serrated Mating Area 323876
Send this link via E-Mail
Help With This Screen
